IDC CABLE - MKR40K/MC40G/X - M1DXK-4036J
| Digi-Key Part Number | M1DXK-4036J-ND |
1 10 100 250 500 1000 2500 5000 |
12.84000 11.25600 8.29350 7.15812 6.66444 5.74623 5.43029 5.25257 |
Extended Price
12.84 112.56 829.35 1789.53 3332.22 5746.23 13575.73 26262.85 |
| Manufacturer Part Number | M1DXK-4036J | |||
| Description | IDC CABLE - MKR40K/MC40G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1DXK-4036J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 40 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1DXK 4036J M1DXK4036J |
IDC CABLE - MKR40K/MC40G/X - M1DXK-4036J (M1DXK-4036J-ND)
Related parts:IDC CABLE - MKR40K/MC40G/X - M1DXK-4036J
Order 'idc cable - mkr40k/mc40g/x - M1DXK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-4036J-ND.
IDC CABLE - MKR40K/MC40G/MCE40K - M3DEK-4036J
Order 'idc cable - mkr40k/mc40g/mce40k - M3DEK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-4036J-ND.
IDC CABLE - MKR40K/MC40G/MCF40K - M3DFK-4036J
Order 'idc cable - mkr40k/mc40g/mcf40k - M3DFK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-4036J-ND.
IDC CABLE - MKR40K/MC40G/MCS40K - M3DGK-4036J
Order 'idc cable - mkr40k/mc40g/mcs40k - M3DGK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-4036J-ND.
IDC CABLE - MKR40K/MC40G/MCG40K - M3DMK-4036J
Order 'idc cable - mkr40k/mc40g/mcg40k - M3DMK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-4036J-ND.
IDC CABLE - MKR40K/MC40G/MCJ40K - M3DPK-4036J
Order 'idc cable - mkr40k/mc40g/mcj40k - M3DPK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DPK-4036J-ND.
IDC CABLE - MKR40K/MC40G/MPR40K - M3DRK-4036J
Order 'idc cable - mkr40k/mc40g/mpr40k - M3DRK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-4036J-ND.
IDC CABLE - MKR40K/MC40G/MCH40K - M3DSK-4036J
Order 'idc cable - mkr40k/mc40g/mch40k - M3DSK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DSK-4036J-ND.
IDC CABLE - MKR40K/MC40G/MPD40K - M3DYK-4036J
Order 'idc cable - mkr40k/mc40g/mpd40k - M3DYK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-4036J-ND.
IDC CABLE - MKR40K/MC40G/MKR40K - M3DDK-4036J
Order 'idc cable - mkr40k/mc40g/mkr40k - M3DDK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDK-4036J-ND.
IDC CABLE - MSC40A/MC40G/X - M1AXA-4036J
Order 'idc cable - msc40a/mc40g/x - M1AXA-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-4036J-ND.
IDC CABLE - MSC40K/MC40G/X - M1AXK-4036J
Order 'idc cable - msc40k/mc40g/x - M1AXK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-4036J-ND.
IDC CABLE - MSR40A/MC40G/X - M1BXA-4036J
Order 'idc cable - msr40a/mc40g/x - M1BXA-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-4036J-ND.
IDC CABLE - MSR40K/MC40G/X - M1BXK-4036J
Order 'idc cable - msr40k/mc40g/x - M1BXK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-4036J-ND.
IDC CABLE - MKC40A/MC40G/X - M1CXA-4036J
Order 'idc cable - mkc40a/mc40g/x - M1CXA-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-4036J-ND.
Send this link via E-Mail
Help With This Screen