CONN CABLE GRIP ALUM .187-.250 - DB-414
| Digi-Key Part Number | DB-414-ND |
239 |
3.92502 |
Extended Price
938.08 |
| Manufacturer Part Number | DB-414 | |||
| Description | CONN CABLE GRIP ALUM .187-.250 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DB-414 |
| Vendor | Amphenol Industrial |
| Category | Connectors |
| Type | Cord Clamp |
| Cable Size | 4.750 mm [Min] |
| Cable Size | 6.350 mm [Max] |
| Sealing | Synthetic Rubber |
| Material | Aluminum |
| A | 0.880 in [Nom] |
| B | 1.530 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DB 414 DB414 |
CONN CABLE GRIP ALUM .187-.250 - DB-414 (DB-414-ND)
Related parts:CONN CABLE GRIP ALUM .187-.250 - DB-414
Order 'conn cable grip alum .187-.250 - DB-414' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-414-ND.
CONN CABLE GRIP ALUM .187-.250 - DB-314
Order 'conn cable grip alum .187-.250 - DB-314' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-314-ND.
CONN CABLE GRIP ALUM .125-.250 - DB-790
Order 'conn cable grip alum .125-.250 - DB-790' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-790-ND.
CONN CABLE GRIP ALUM .125-.250 - DB-7
Order 'conn cable grip alum .125-.250 - DB-7' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-7-ND.
CONN CABLE GRIP ALUM .500-.625 - DB-1045
Order 'conn cable grip alum .500-.625 - DB-1045' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-1045-ND.
CONN CABLE GRIP ALUM .500-.625 - DB-1090
Order 'conn cable grip alum .500-.625 - DB-1090' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-1090-ND.
CONN CABLE GRIP ALUM .500-.625 - DB-10
Order 'conn cable grip alum .500-.625 - DB-10' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-10-ND.
CONN CABLE GRIP ALUM .875-1.00 - DB-14
Order 'conn cable grip alum .875-1.00 - DB-14' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-14-ND.
CONN CABLE GRIP ALUM .312-.375 - DB-338
Order 'conn cable grip alum .312-.375 - DB-338' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-338-ND.
CONN CABLE GRIP ALUM .375-.437 - DB-3
Order 'conn cable grip alum .375-.437 - DB-3' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-3-ND.
CONN CABLE GRIP ALUM .375-.437 - DB-4
Order 'conn cable grip alum .375-.437 - DB-4' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-4-ND.
CONN CABLE GRIP ALUM .500-.625 - DB-6
Order 'conn cable grip alum .500-.625 - DB-6' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-6-ND.
CONN CABLE GRIP ALUM .687-.750 - DB-934
Order 'conn cable grip alum .687-.750 - DB-934' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-934-ND.
CONN CABLE GRIP ALUM .375-.500 - DB-945
Order 'conn cable grip alum .375-.500 - DB-945' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-945-ND.
CONN CABLE GRIP ALUM .312-.437 - DB-9716
Order 'conn cable grip alum .312-.437 - DB-9716' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number DB-9716-ND.
Send this link via E-Mail
Help With This Screen