DIE SET D-SUB CRIMP CONTACTS - 58448-3
| Digi-Key Part Number | A9814-ND |
1 |
111.00000 |
Extended Price
111.00 |
| Manufacturer Part Number | 58448-3 | |||
| Description | DIE SET D-SUB CRIMP CONTACTS | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58448-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Die Set |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
58448 3 584483 A9814 ND A9814ND A9814 |
DIE SET D-SUB CRIMP CONTACTS - 58448-3 (A9814-ND)
Related parts:DIE SET D-SUB CRIMP CONTACTS - 58448-3
Order 'die set d-sub crimp contacts - 58448-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9814-ND.
TOOL DIE SET RG 174/188/316 - 91911-3
Order 'tool die set rg 174/188/316 - 91911-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30529-ND.
TOOL DIE SET SDE PREMIUM RG-55 - 91904-3
Order 'tool die set sde premium rg-55 - 91904-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31206-ND.
TOOL DIE SET 50 OHM RG59 DB - 58425-3
Order 'tool die set 50 ohm rg59 db - 58425-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9959-ND.
DIE SET HI-DEN D-SUB CRIMP CONT - 90800-2
Order 'die set hi-den d-sub crimp cont - 90800-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9816-ND.
CONN CONTACT 20-16AWG CRIMP GOLD - 583875-3
Order 'conn contact 20-16awg crimp gold - 583875-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 583875-3-ND.
CONN CRIMP CONTACT 22-26 AWG TIN - 3-640663-1
Order 'conn crimp contact 22-26 awg tin - 3-640663-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-640663-1-ND.
TOOL CRIMP INSUL TERM W/DIE SET - 58433-3
Order 'tool crimp insul term w/die set - 58433-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9811-ND.
DIE SET #8 TRIAX - 91907-1
Order 'die set #8 triax - 91907-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 91907-1-ND.
TOOL DIE SET - 58432-1
Order 'tool die set - 58432-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 58432-1-ND.
CST-100 II CRIMP CONTACT - 1375819-2
Order 'cst-100 ii crimp contact - 1375819-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1375819-2-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66360-3
Order 'conn socket 14-18awg tin crimp - 1-66360-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-66360-3-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66361-3
Order 'conn pin 14-18awg tin crimp - 1-66361-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-66361-3-ND.
CONN PIN 24-20AWG CRIMP GOLD - 203816-3
Order 'conn pin 24-20awg crimp gold - 203816-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 203816-3-ND.
CONN PIN 20-22AWG CRIMP GOLD - 208265-3
Order 'conn pin 20-22awg crimp gold - 208265-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 208265-3-ND.
Send this link via E-Mail
Help With This Screen