CONN FLANGE SEAL 13.5MM SHELL - 1445420-1 - Connectors, Interconnects
Circular - Accessory Connectors, Interconnect Tyco Electronics Flange Gasket 1445420-1
| Digi-Key Part Number | A29979-ND |
1 25 50 100 500 1000 |
.59000 .55120 .48140 .42630 .39150 .36250 |
Extended Price
0.59 13.78 24.07 42.63 195.75 362.50 |
| Manufacturer Part Number | 1445420-1 | |||
| Description | CONN FLANGE SEAL 13.5MM SHELL | |||
| Quantity Available | 1369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1445420-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Flange Gasket |
| Color | Black |
| Features | - |
| For Use With/Related Products | Miniature CPC |
| Material | Neoprene |
| Shell Size - Insert | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1445420 1 14454201 A29979 ND A29979ND A29979 |
1445420-1 Specification Sheet
CONN FLANGE SEAL 13.5MM SHELL - 1445420-1 (A29979-ND) - Connectors, Interconnects
Related parts Circular - Accessory Connectors, Interconnect Tyco Electronics Flange Gasket 1445420-1CONN FLANGE SEAL 13.5MM SHELL - 1445420-1
Order 'conn flange seal 13.5mm shell - 1445420-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29979-ND.
CONN STRAIN RELIEF 13.5MM SHELL - 1604204-1
Order 'conn strain relief 13.5mm shell - 1604204-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29977-ND.
CONN FLANGED RCPT FOR BLKHEAD - 846349-1
Order 'conn flanged rcpt for blkhead - 846349-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 846349-1-ND.
CONN CABLE SEAL 7.62-11.43MM - 207052-1
Order 'conn cable seal 7.62-11.43mm - 207052-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16063-ND.
CONN INTERFACE SEAL 2POS UMNL - 794269-1
Order 'conn interface seal 2pos umnl - 794269-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25390-ND.
CONN INTERFACE SEAL 3POS UMNL - 794271-1
Order 'conn interface seal 3pos umnl - 794271-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25391-ND.
CONN INTERFACE SEAL 4POS UMNL - 794273-1
Order 'conn interface seal 4pos umnl - 794273-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25392-ND.
CONN INTERFACE SEAL 6POS UMNL - 794275-1
Order 'conn interface seal 6pos umnl - 794275-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25393-ND.
CONN INTERFACE SEAL 9POS UMNL - 794277-1
Order 'conn interface seal 9pos umnl - 794277-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25394-ND.
CONN INTERFACE SEAL 12POS UMNL - 794279-1
Order 'conn interface seal 12pos umnl - 794279-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25395-ND.
CONN INTERFACE SEAL 15POS UMNL - 794281-1
Order 'conn interface seal 15pos umnl - 794281-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25396-ND.
CONN PANEL SEAL MINI CPC - 1445420-2
Order 'conn panel seal mini cpc - 1445420-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99371-ND.
CONN CPC RCPT/PIN 16POS GOLD - 1-207303-1
Order 'conn cpc rcpt/pin 16pos gold - 1-207303-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-207303-1-ND.
CONN RCPT CPC 37POS STD SER 1 - 208132-1
Order 'conn rcpt cpc 37pos std ser 1 - 208132-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208132-1-ND.
CONN RCPT 14POS TIN REV - 213825-1
Order 'conn rcpt 14pos tin rev - 213825-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213825-1-ND.
Options for Circular - Accessory Connectors, Interconnect Tyco Electronics Flange Gasket 1445420-1
Send this link via E-Mail
Help With This Screen
