CABLE CLAMP 12SL,14S 7/16OD - 97-3057-1007 - Connectors, Interconnects
| Digi-Key Part Number | 97-3057-1007-ND |
1 10 50 100 1000 |
5.82000 4.25600 3.65120 3.47200 3.08000 |
Extended Price
5.82 42.56 182.56 347.20 3080.00 |
| Manufacturer Part Number | 97-3057-1007 | |||
| Description | CABLE CLAMP 12SL,14S 7/16OD | |||
| Quantity Available | 381 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 97-3057-1007 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Shell Size - Insert | 12SL, 14, 14S |
| Features | - |
| Thread Size | 3/4-20 |
| Cable Opening | 0.438" (11.10mm) |
| Diameter | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
97 3057 1007 9730571007 |
97-3057-1007 Specification Sheet
CABLE CLAMP 12SL,14S 7/16OD - 97-3057-1007 (97-3057-1007-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CABLE CLAMP 12SL,14S 7/16OD - 97-3057-1007
Order 'cable clamp 12sl,14s 7/16od - 97-3057-1007' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1007-ND.
CABLE CLAMP 12SL,14S 7/16OD - 97-3057-1007(621)
Order 'cable clamp 12sl,14s 7/16od - 97-3057-1007(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1007(621)-ND.
CABLE CLAMP 16,16S 9/16OD - 97-3057-1008(621)
Order 'cable clamp 16,16s 9/16od - 97-3057-1008(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1008(621)-ND.
CABLE CLAMP 16,16S 9/16OD - 97-3057-1008
Order 'cable clamp 16,16s 9/16od - 97-3057-1008' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1008-ND.
CABLE CLAMP 24,28 15/16OD - 97-3057-1016(621)
Order 'cable clamp 24,28 15/16od - 97-3057-1016(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1016(621)-ND.
CABLE CLAMP 24,28 15/16OD - 97-3057-1016
Order 'cable clamp 24,28 15/16od - 97-3057-1016' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1016-ND.
CABLE CLAMP 10SL,12S 5/16OD - 97-3057-1004(621)
Order 'cable clamp 10sl,12s 5/16od - 97-3057-1004(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1004(621)-ND.
CABLE CLAMP 10SL,12S 5/16OD - 97-3057-1004
Order 'cable clamp 10sl,12s 5/16od - 97-3057-1004' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1004-ND.
BUSHING 12SL,14S 7/16OD - 97-79-513-6
Order 'bushing 12sl,14s 7/16od - 97-79-513-6' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-79-513-6-ND.
CABLE CLAMP 18 5/8OD - 97-3057-1010(621)
Order 'cable clamp 18 5/8od - 97-3057-1010(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1010(621)-ND.
CABLE CLAMP 18 5/8OD - 97-3057-1010
Order 'cable clamp 18 5/8od - 97-3057-1010' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1010-ND.
CABLE CLAMP 20,22 3/4OD - 97-3057-1012(621)
Order 'cable clamp 20,22 3/4od - 97-3057-1012(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1012(621)-ND.
CABLE CLAMP 20,22 3/4OD - 97-3057-1012
Order 'cable clamp 20,22 3/4od - 97-3057-1012' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1012-ND.
CABLE CLAMP+BUSHING 12SL,14S - 97-3057-1007-1(621)
Order 'cable clamp+bushing 12sl,14s - 97-3057-1007-1(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1007-1(621)-ND.
CABLE CLAMP+BUSHING 12SL,14S - 97-3057-1007-1
Order 'cable clamp+bushing 12sl,14s - 97-3057-1007-1' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1007-1-ND.
Send this link via E-Mail
Help With This Screen
