CABLE CLAMP 10SL,12S 5/16OD - 97-3057-1004(621) - Connectors
| Digi-Key Part Number | 97-3057-1004(621)-ND |
1 10 50 100 1000 |
7.63000 5.64300 4.97160 4.66650 4.11750 |
Extended Price
7.63 56.43 248.58 466.65 4117.50 |
| Manufacturer Part Number | 97-3057-1004(621) | |||
| Description | CABLE CLAMP 10SL,12S 5/16OD | |||
| Quantity Available | 222 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 97-3057-1004(621) |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Shell Size - Insert | 10SL, 12S |
| Features | - |
| Thread Size | 5/8-24 |
| Cable Opening | 0.313" (7.92mm) |
| Diameter | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
97 3057 1004 621 9730571004621 |
97-3057-1004(621) Specification Sheet
CABLE CLAMP 10SL,12S 5/16OD - 97-3057-1004(621) (97-3057-1004(621)-ND) - Connectors
Related parts Connectors :CABLE CLAMP 10SL,12S 5/16OD - 97-3057-1004(621)
Order 'cable clamp 10sl,12s 5/16od - 97-3057-1004(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1004(621)-ND.
CABLE CLAMP 10SL,12S 5/16OD - 97-3057-1004
Order 'cable clamp 10sl,12s 5/16od - 97-3057-1004' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1004-ND.
CABLE CLAMP 12SL,14S 7/16OD - 97-3057-1007(621)
Order 'cable clamp 12sl,14s 7/16od - 97-3057-1007(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1007(621)-ND.
CABLE CLAMP 12SL,14S 7/16OD - 97-3057-1007
Order 'cable clamp 12sl,14s 7/16od - 97-3057-1007' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1007-ND.
CABLE CLAMP 16,16S 9/16OD - 97-3057-1008(621)
Order 'cable clamp 16,16s 9/16od - 97-3057-1008(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1008(621)-ND.
CABLE CLAMP 16,16S 9/16OD - 97-3057-1008
Order 'cable clamp 16,16s 9/16od - 97-3057-1008' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1008-ND.
CABLE CLAMP 18 5/8OD - 97-3057-1010(621)
Order 'cable clamp 18 5/8od - 97-3057-1010(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1010(621)-ND.
CABLE CLAMP 18 5/8OD - 97-3057-1010
Order 'cable clamp 18 5/8od - 97-3057-1010' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1010-ND.
CABLE CLAMP 24,28 15/16OD - 97-3057-1016(621)
Order 'cable clamp 24,28 15/16od - 97-3057-1016(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1016(621)-ND.
CABLE CLAMP 24,28 15/16OD - 97-3057-1016
Order 'cable clamp 24,28 15/16od - 97-3057-1016' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1016-ND.
CABLE CLAMP 20,22 3/4OD - 97-3057-1012(621)
Order 'cable clamp 20,22 3/4od - 97-3057-1012(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1012(621)-ND.
CABLE CLAMP 20,22 3/4OD - 97-3057-1012
Order 'cable clamp 20,22 3/4od - 97-3057-1012' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1012-ND.
BUSHING 10SL,12S 5/16OD 2.75" - 97-79-513-4
Order 'bushing 10sl,12s 5/16od 2.75" - 97-79-513-4' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-79-513-4-ND.
CABLE CLAMP+BUSHING 10SL,12S - 97-3057-1004-1(621)
Order 'cable clamp+bushing 10sl,12s - 97-3057-1004-1(621)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1004-1(621)-ND.
CABLE CLAMP+BUSHING 10SL,12S - 97-3057-1004-1
Order 'cable clamp+bushing 10sl,12s - 97-3057-1004-1' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1004-1-ND.
Send this link via E-Mail
Help With This Screen
