CABLE GRIP GRAY 17-25MM - 1555.29.25 - Cable, Wire - Management
| Digi-Key Part Number | 288-1194-ND |
1 10 50 100 500 1000 |
4.25000 3.82500 3.40000 2.97500 2.55000 2.12500 |
Extended Price
4.25 38.25 170.00 297.50 1275.00 2125.00 |
| Manufacturer Part Number | 1555.29.25 | |||
| Description | CABLE GRIP GRAY 17-25MM | |||
| Quantity Available | 225 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1555.29.25 |
| Vendor | American Electrical Inc |
| Category | Cable, Wire - Management |
| Cable Diameter | 0.67" ~ 0.98" (17.0mm ~ 25.0mm) |
| Color | Gray |
| Conduit Hub Size | - |
| Includes | Lock Nuts |
| Material | Nylon |
| Panel Hole Size | - |
| Thread Size | PG29 |
| Type | Cable Grip |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1555 29 25 15552925 288 1194 ND 2881194ND 288-1194 |
1555.29.25 Specification Sheet
CABLE GRIP GRAY 17-25MM - 1555.29.25 (288-1194-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE GRIP GRAY 17-25MM - 1555.29.25
Order 'cable grip gray 17-25mm - 1555.29.25' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1194-ND.
CABLE GRIP GRAY 17-22MM - 1555.N1000.22
Order 'cable grip gray 17-22mm - 1555.N1000.22' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1203-ND.
CABLE GRIP BLACK 17-25MM - 1545.29.25
Order 'cable grip black 17-25mm - 1545.29.25' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1174-ND.
CABLE GRIP GRAY 2.5-6.5MM - 1555.07.06
Order 'cable grip gray 2.5-6.5mm - 1555.07.06' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1184-ND.
CABLE GRIP GRAY 3-8MM - 1555.09.08
Order 'cable grip gray 3-8mm - 1555.09.08' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1185-ND.
CABLE GRIP GRAY 4-10MM - 1555.11.10
Order 'cable grip gray 4-10mm - 1555.11.10' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1186-ND.
CABLE GRIP GRAY 2-7MM - 1555.11.07
Order 'cable grip gray 2-7mm - 1555.11.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1187-ND.
CABLE GRIP GRAY 5.5-12MM - 1555.13.12
Order 'cable grip gray 5.5-12mm - 1555.13.12' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1188-ND.
CABLE GRIP GRAY 3-7MM - 1555.13.07
Order 'cable grip gray 3-7mm - 1555.13.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1189-ND.
CABLE GRIP GRAY 8.5-14MM - 1555.16.14
Order 'cable grip gray 8.5-14mm - 1555.16.14' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1190-ND.
CABLE GRIP GRAY 5-11MM - 1555.16.11
Order 'cable grip gray 5-11mm - 1555.16.11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1191-ND.
CABLE GRIP GRAY 11-18MM - 1555.21.18
Order 'cable grip gray 11-18mm - 1555.21.18' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1192-ND.
CABLE GRIP GRAY 6.5-14MM - 1555.21.14
Order 'cable grip gray 6.5-14mm - 1555.21.14' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1193-ND.
CABLE GRIP GRAY 22-33MM - 1555.36.33
Order 'cable grip gray 22-33mm - 1555.36.33' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1195-ND.
CABLE GRIP GRAY 28-38MM - 1555.42.38
Order 'cable grip gray 28-38mm - 1555.42.38' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1196-ND.
Send this link via E-Mail
Help With This Screen
