CABLE GRIP GRAY 2-7MM - 1555.11.07
Gray Nylon Cable And Cord Grip Cables, Wire - Management American Electrical Inc 1555.11.07
| Digi-Key Part Number | 288-1187-ND |
1 10 50 100 500 1000 |
2.30000 2.07000 1.84000 1.61000 1.38000 1.15000 |
Extended Price
2.30 20.70 92.00 161.00 690.00 1150.00 |
| Manufacturer Part Number | 1555.11.07 | |||
| Description | CABLE GRIP GRAY 2-7MM | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1555.11.07 |
| Vendor | American Electrical Inc |
| Category | Cables, Wires - Management |
| Cable Diameter | 0.08" ~ 0.28" (2.0mm ~ 7.0mm) |
| Color | Gray |
| Conduit Hub Size | - |
| Includes | Lock Nuts |
| Material | Nylon |
| Panel Hole Size | - |
| Thread Size | PG11 |
| Type | Cable Grip |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1555 11 07 15551107 288 1187 ND 2881187ND 288-1187 |
1555.11.07 Specification Sheet
CABLE GRIP GRAY 2-7MM - 1555.11.07 (288-1187-ND)
Related parts Gray Nylon Cable And Cord Grip Cables, Wire - Management American Electrical Inc 1555.11.07CABLE GRIP GRAY 2-7MM - 1555.11.07
Order 'cable grip gray 2-7mm - 1555.11.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1187-ND.
CABLE GRIP GRAY 3-7MM - 1555.N0500.07
Order 'cable grip gray 3-7mm - 1555.N0500.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1200-ND.
CABLE GRIP GRAY 3-7MM - 1555.13.07
Order 'cable grip gray 3-7mm - 1555.13.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1189-ND.
CABLE GRIP BLACK 2-7MM - 1545.11.07
Order 'cable grip black 2-7mm - 1545.11.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1167-ND.
CABLE GRIP GRAY 5.5-12MM - 1555.N0500.12
Order 'cable grip gray 5.5-12mm - 1555.N0500.12' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1199-ND.
CABLE GRIP GRAY 2.5-6.5MM - 1555.07.06
Order 'cable grip gray 2.5-6.5mm - 1555.07.06' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1184-ND.
CABLE GRIP GRAY 3-8MM - 1555.09.08
Order 'cable grip gray 3-8mm - 1555.09.08' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1185-ND.
CABLE GRIP GRAY 4-10MM - 1555.11.10
Order 'cable grip gray 4-10mm - 1555.11.10' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1186-ND.
CABLE GRIP GRAY 5.5-12MM - 1555.13.12
Order 'cable grip gray 5.5-12mm - 1555.13.12' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1188-ND.
CABLE GRIP GRAY 8.5-14MM - 1555.16.14
Order 'cable grip gray 8.5-14mm - 1555.16.14' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1190-ND.
CABLE GRIP GRAY 5-11MM - 1555.16.11
Order 'cable grip gray 5-11mm - 1555.16.11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1191-ND.
CABLE GRIP GRAY 11-18MM - 1555.21.18
Order 'cable grip gray 11-18mm - 1555.21.18' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1192-ND.
CABLE GRIP GRAY 6.5-14MM - 1555.21.14
Order 'cable grip gray 6.5-14mm - 1555.21.14' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1193-ND.
CABLE GRIP GRAY 17-25MM - 1555.29.25
Order 'cable grip gray 17-25mm - 1555.29.25' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1194-ND.
CABLE GRIP GRAY 22-33MM - 1555.36.33
Order 'cable grip gray 22-33mm - 1555.36.33' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1195-ND.
Options for Gray Nylon Cable And Cord Grip Cables, Wire - Management American Electrical Inc 1555.11.07
Send this link via E-Mail
Help With This Screen
