CABLE GRIP BLACK 3-7MM - 1545.N0500.07 - Cable, Wire - Management
Nylon Cable And Cord Grip Cable, Wire - Management American Electrical Inc Black Cable Grip 1545.N0500.07
| Digi-Key Part Number | 288-1180-ND |
1 10 50 100 500 1000 |
2.70000 2.43000 2.16000 1.89000 1.62000 1.35000 |
Extended Price
2.70 24.30 108.00 189.00 810.00 1350.00 |
| Manufacturer Part Number | 1545.N0500.07 | |||
| Description | CABLE GRIP BLACK 3-7MM | |||
| Quantity Available | 1178 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1545.N0500.07 |
| Vendor | American Electrical Inc |
| Category | Cable, Wire - Management |
| Cable Diameter | 0.12" ~ 0.28" (3.0mm~ 7.0mm) |
| Color | Black |
| Conduit Hub Size | - |
| Includes | Lock Nuts |
| Material | Nylon |
| Panel Hole Size | - |
| Thread Size | 1/2" NPT |
| Type | Cable Grip |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1545 N0500 07 1545N050007 288 1180 ND 2881180ND 288-1180 |
1545.N0500.07 Specification Sheet
CABLE GRIP BLACK 3-7MM - 1545.N0500.07 (288-1180-ND) - Cable, Wire - Management
Related parts Nylon Cable And Cord Grip Cable, Wire - Management American Electrical Inc Black Cable Grip 1545.N0500.07CABLE GRIP BLACK 3-7MM - 1545.N0500.07
Order 'cable grip black 3-7mm - 1545.N0500.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1180-ND.
CABLE GRIP BLACK 3-7MM - 1545.13.07
Order 'cable grip black 3-7mm - 1545.13.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1169-ND.
CABLE GRIP BLACK 3-8MM - 1545.N0375.08
Order 'cable grip black 3-8mm - 1545.N0375.08' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1178-ND.
CABLE GRIP BLACK 3-8MM - 1545.09.08
Order 'cable grip black 3-8mm - 1545.09.08' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1165-ND.
CABLE GRIP BLACK 2-7MM - 1545.11.07
Order 'cable grip black 2-7mm - 1545.11.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1167-ND.
CABLE GRIP BLACK 3-8MM - 1546.11.10
Order 'cable grip black 3-8mm - 1546.11.10' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 1546.11.10-ND.
CABLE GRIP GRAY 3-7MM - 1555.13.07
Order 'cable grip gray 3-7mm - 1555.13.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1189-ND.
CABLE GRIP GRAY 3-7MM - 1555.N0500.07
Order 'cable grip gray 3-7mm - 1555.N0500.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1200-ND.
CABLE GRIP BLACK 11-18MM - 1545.N0750.18
Order 'cable grip black 11-18mm - 1545.N0750.18' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1181-ND.
CABLE GRIP BLACK 6.5-14MM - 1545.N0750.14
Order 'cable grip black 6.5-14mm - 1545.N0750.14' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1182-ND.
CABLE GRIP BLACK 2.5-6.5MM - 1545.07.06
Order 'cable grip black 2.5-6.5mm - 1545.07.06' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1164-ND.
CABLE GRIP BLACK 4-10MM - 1545.11.10
Order 'cable grip black 4-10mm - 1545.11.10' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1166-ND.
CABLE GRIP BLACK 5.5-12MM - 1545.13.12
Order 'cable grip black 5.5-12mm - 1545.13.12' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1168-ND.
CABLE GRIP BLACK 8.5-14MM - 1545.16.14
Order 'cable grip black 8.5-14mm - 1545.16.14' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1170-ND.
CABLE GRIP BLACK 5-11MM - 1545.16.11
Order 'cable grip black 5-11mm - 1545.16.11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1171-ND.
Options for Nylon Cable And Cord Grip Cable, Wire - Management American Electrical Inc Black Cable Grip 1545.N0500.07
Send this link via E-Mail
Help With This Screen
