CABLE GRIP BLACK 28-38MM - 1545.42.38 - Cable, Wire - Management
Nylon Cable And Cord Grip Cable, Wire - Management American Electrical Inc Black Cable Grip 1545.42.38
| Digi-Key Part Number | 288-1176-ND |
5 |
26.62600 |
Extended Price
133.13 |
| Manufacturer Part Number | 1545.42.38 | |||
| Description | CABLE GRIP BLACK 28-38MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1545.42.38 |
| Vendor | American Electrical Inc |
| Category | Cable, Wire - Management |
| Cable Diameter | 1.10" ~ 1.50" (28.0mm ~ 38.0mm) |
| Color | Black |
| Conduit Hub Size | - |
| Includes | Lock Nuts |
| Material | Nylon |
| Panel Hole Size | - |
| Thread Size | PG42 |
| Type | Cable Grip |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1545 42 38 15454238 288 1176 ND 2881176ND 288-1176 |
1545.42.38 Specification Sheet
CABLE GRIP BLACK 28-38MM - 1545.42.38 (288-1176-ND) - Cable, Wire - Management
Related parts Nylon Cable And Cord Grip Cable, Wire - Management American Electrical Inc Black Cable Grip 1545.42.38CABLE GRIP BLACK 28-38MM - 1545.42.38
Order 'cable grip black 28-38mm - 1545.42.38' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1176-ND.
CABLE GRIP GRAY 28-38MM - 1555.42.38
Order 'cable grip gray 28-38mm - 1555.42.38' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1196-ND.
CABLE GRIP BLACK 2.5-6.5MM - 1545.07.06
Order 'cable grip black 2.5-6.5mm - 1545.07.06' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1164-ND.
CABLE GRIP BLACK 3-8MM - 1545.09.08
Order 'cable grip black 3-8mm - 1545.09.08' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1165-ND.
CABLE GRIP BLACK 4-10MM - 1545.11.10
Order 'cable grip black 4-10mm - 1545.11.10' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1166-ND.
CABLE GRIP BLACK 2-7MM - 1545.11.07
Order 'cable grip black 2-7mm - 1545.11.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1167-ND.
CABLE GRIP BLACK 5.5-12MM - 1545.13.12
Order 'cable grip black 5.5-12mm - 1545.13.12' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1168-ND.
CABLE GRIP BLACK 3-7MM - 1545.13.07
Order 'cable grip black 3-7mm - 1545.13.07' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1169-ND.
CABLE GRIP BLACK 8.5-14MM - 1545.16.14
Order 'cable grip black 8.5-14mm - 1545.16.14' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1170-ND.
CABLE GRIP BLACK 5-11MM - 1545.16.11
Order 'cable grip black 5-11mm - 1545.16.11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1171-ND.
CABLE GRIP BLACK 11-18MM - 1545.21.18
Order 'cable grip black 11-18mm - 1545.21.18' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1172-ND.
CABLE GRIP BLACK 6.5-14MM - 1545.21.14
Order 'cable grip black 6.5-14mm - 1545.21.14' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1173-ND.
CABLE GRIP BLACK 17-25MM - 1545.29.25
Order 'cable grip black 17-25mm - 1545.29.25' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1174-ND.
CABLE GRIP BLACK 22-33MM - 1545.36.33
Order 'cable grip black 22-33mm - 1545.36.33' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1175-ND.
CABLE GRIP BLACK 32-44MM - 1545.48.44
Order 'cable grip black 32-44mm - 1545.48.44' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1177-ND.
Options for Nylon Cable And Cord Grip Cable, Wire - Management American Electrical Inc Black Cable Grip 1545.42.38
Send this link via E-Mail
Help With This Screen
