IDC CABLE - MKR34A/MC34M/X - M1DXA-3436R
| Digi-Key Part Number | M1DXA-3436R-ND |
1 10 100 250 500 1000 2500 5000 |
7.50000 6.57600 4.84510 4.18180 3.89340 3.35698 3.17240 3.06858 |
Extended Price
7.50 65.76 484.51 1045.45 1946.70 3356.98 7931.00 15342.90 |
| Manufacturer Part Number | M1DXA-3436R | |||
| Description | IDC CABLE - MKR34A/MC34M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1DXA-3436R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 34 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1DXA 3436R M1DXA3436R |
IDC CABLE - MKR34A/MC34M/X - M1DXA-3436R (M1DXA-3436R-ND)
Related parts:IDC CABLE - MKR34A/MC34M/X - M1DXA-3436R
Order 'idc cable - mkr34a/mc34m/x - M1DXA-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-3436R-ND.
IDC CABLE - MKR34A/MC34M/MCE34G - M3DEG-3436R
Order 'idc cable - mkr34a/mc34m/mce34g - M3DEG-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEG-3436R-ND.
IDC CABLE - MKR34A/MC34M/MCG34G - M3DMG-3436R
Order 'idc cable - mkr34a/mc34m/mcg34g - M3DMG-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMG-3436R-ND.
IDC CABLE - MKR34A/MC34M/MKR34A - M3DDA-3436R
Order 'idc cable - mkr34a/mc34m/mkr34a - M3DDA-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDA-3436R-ND.
IDC CABLE - MSC34A/MC34M/X - M1AXA-3436R
Order 'idc cable - msc34a/mc34m/x - M1AXA-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-3436R-ND.
IDC CABLE - MSC34K/MC34M/X - M1AXK-3436R
Order 'idc cable - msc34k/mc34m/x - M1AXK-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-3436R-ND.
IDC CABLE - MSR34A/MC34M/X - M1BXA-3436R
Order 'idc cable - msr34a/mc34m/x - M1BXA-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-3436R-ND.
IDC CABLE - MSR34K/MC34M/X - M1BXK-3436R
Order 'idc cable - msr34k/mc34m/x - M1BXK-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-3436R-ND.
IDC CABLE - MKC34A/MC34M/X - M1CXA-3436R
Order 'idc cable - mkc34a/mc34m/x - M1CXA-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-3436R-ND.
IDC CABLE - MKC34K/MC34M/X - M1CXK-3436R
Order 'idc cable - mkc34k/mc34m/x - M1CXK-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-3436R-ND.
IDC CABLE - MKR30A/MC34M/X - M1DXA-3036R
Order 'idc cable - mkr30a/mc34m/x - M1DXA-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-3036R-ND.
IDC CABLE - MKR34A/MC34G/X - M1DXA-3436J
Order 'idc cable - mkr34a/mc34g/x - M1DXA-3436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-3436J-ND.
IDC CABLE - MKR34A/MC34F/X - M1DXA-3440K
Order 'idc cable - mkr34a/mc34f/x - M1DXA-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-3440K-ND.
IDC CABLE - MKR34K/MC34M/X - M1DXK-3436R
Order 'idc cable - mkr34k/mc34m/x - M1DXK-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-3436R-ND.
IDC CABLE - MCE34G/MC34M/X - M1EXG-3436R
Order 'idc cable - mce34g/mc34m/x - M1EXG-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXG-3436R-ND.
Send this link via E-Mail
Help With This Screen