CONN 5POS Y ADAPTER 1SOCKET-2PIN - C112 40B005 000 10 - Connectors
| Digi-Key Part Number | C112 40B005 000 10-ND |
200 |
22.38600 |
Extended Price
4477.20 |
| Manufacturer Part Number | C112 40B005 000 10 | |||
| Description | CONN 5POS Y ADAPTER 1SOCKET-2PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C112 40B005 000 10 |
| Vendor | Amphenol-Tuchel Electronics |
| Category | Connectors |
| Color | Silver |
| Convert From (Adapter End) | Circular, Female Sockets, 5 pos |
| Convert To (Adapter End) | Circular, Male Pins, 5 pos (2) |
| Features | Distributor, Dust Tight, Waterproof |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C112 40B005 000 10 C112 40B005 000 10 |
C112 40B005 000 10 Specification Sheet
CONN 5POS Y ADAPTER 1SOCKET-2PIN - C112 40B005 000 10 (C112 40B005 000 10-ND) - Connectors
Related parts Connectors :CONN 5POS Y ADAPTER 1SOCKET-2PIN - C112 40B005 000 10
Order 'conn 5pos y adapter 1socket-2pin - C112 40B005 000 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 40B005 000 10-ND.
CONN 5POS Y ADAPTER 1PIN-2SOCKET - C112 40A005 000 10
Order 'conn 5pos y adapter 1pin-2socket - C112 40A005 000 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 40A005 000 10-ND.
CONN 4POS Y ADAPTER 1PIN-2SOCKET - C112 40A004 000 10
Order 'conn 4pos y adapter 1pin-2socket - C112 40A004 000 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 40A004 000 10-ND.
CONN MALE 4 POS CUSTOMER ASSY - C112 31A004 000 10
Order 'conn male 4 pos customer assy - C112 31A004 000 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 31A004 000 10-ND.
CONN MALE 3+PE POS CUSTOMER ASSY - C112 31A003 000 10
Order 'conn male 3+pe pos customer assy - C112 31A003 000 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 31A003 000 10-ND.
CONN MALE FRONT PNL MT 5POS .5M - C112 30A035 005 10
Order 'conn male front pnl mt 5pos .5m - C112 30A035 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 30A035 005 10-ND.
CONN MALE REAR PNL MT 5POS 0.5M - C112 30B035 005 10
Order 'conn male rear pnl mt 5pos 0.5m - C112 30B035 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 30B035 005 10-ND.
CONN FMALE FRONT PNL MT 5POS .5M - C112 30C035 005 10
Order 'conn fmale front pnl mt 5pos .5m - C112 30C035 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 30C035 005 10-ND.
CONN FEMALE REAR PNL MT 5POS .5M - C112 30D035 005 10
Order 'conn female rear pnl mt 5pos .5m - C112 30D035 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 30D035 005 10-ND.
CONN SMA ADAPTER JACK-R/P PLUG - 132171RP-10
Order 'conn sma adapter jack-r/p plug - 132171RP-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1248-ND.
CABLE ASSY MALE SNGL END 5POS 2M - C112 10A035 020 10
Order 'cable assy male sngl end 5pos 2m - C112 10A035 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A035 020 10-ND.
CABLE ASSY MALE SNGL END 5POS 5M - C112 10A035 050 10
Order 'cable assy male sngl end 5pos 5m - C112 10A035 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A035 050 10-ND.
CABLE ASSY MALE SNGL END 5POS 2M - C112 10A065 020 10
Order 'cable assy male sngl end 5pos 2m - C112 10A065 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A065 020 10-ND.
CABLE ASSY MALE SNGL END 5POS 5M - C112 10A065 050 10
Order 'cable assy male sngl end 5pos 5m - C112 10A065 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A065 050 10-ND.
CABLE ASSY R/A MALE SNGL 5POS 2M - C112 10B035 020 10
Order 'cable assy r/a male sngl 5pos 2m - C112 10B035 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10B035 020 10-ND.
Send this link via E-Mail
Help With This Screen
