Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS7147S
CONN RCPT 7X1.6 FEMALE JAM NUT - UTS7147S
| Digi-Key Part Number | SOU1284-ND |
1 10 25 50 100 250 500 1000 5000 |
8.74000 8.28000 8.05000 7.63600 6.67000 6.44000 6.21000 5.98000 5.75000 |
Extended Price
8.74 82.80 201.25 381.80 667.00 1610.00 3105.00 5980.00 28750.00 |
| Manufacturer Part Number | UTS7147S | |||
| Description | CONN RCPT 7X1.6 FEMALE JAM NUT | |||
| Quantity Available | 136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTS7147S |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount |
| Shell Size - Insert | 14-7 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 7 |
| Shell Material, Finish | Thermoplastic |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP68/69 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTS7147S UTS7147S SOU1284 ND SOU1284ND SOU1284 |
UTS7147S Specification Sheet
CONN RCPT 7X1.6 FEMALE JAM NUT - UTS7147S (SOU1284-ND)
Related parts Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS7147SThermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS7147S
Order 'conn rcpt 7x1.6 female jam nut - UTS7147S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1284-ND.
Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS7103S
Order 'conn rcpt 3x1.6 female jam nut - UTS7103S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1279-ND.
Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS7104S
Order 'conn rcpt 4x1.6 female jam nut - UTS7104S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1280-ND.
Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS7106S
Order 'conn rcpt 6x1.0 female jam nut - UTS7106S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1281-ND.
Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS7124S
Order 'conn rcpt 4x1.6 female jam nut - UTS7124S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1282-ND.
Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS7128S
Order 'conn rcpt 8x1.6 female jam nut - UTS7128S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1283-ND.
Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS71412S
Order 'conn rcpt 12x1.6 female jam nut - UTS71412S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1285-ND.
Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS71419S
Order 'conn rcpt 19x1.0 female jam nut - UTS71419S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1286-ND.
Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS71210S
Order 'conn rcpt 10x1.0 female jam nut - UTS71210S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1287-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT07104PH
Order 'conn rcpt male 4pos jam nut - UT07104PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1017-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT07128PH
Order 'conn rcpt male 8pos jam nut - UT07128PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1019-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT071412PH
Order 'conn rcpt male 12pos jam nut - UT071412PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1021-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT071619PH
Order 'conn rcpt male 19pos jam nut - UT071619PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1023-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT071823PH
Order 'conn rcpt male 23pos jam nut - UT071823PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1025-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT072028PH
Order 'conn rcpt male 28pos jam nut - UT072028PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1027-ND.
Options for Thermoplastic Panel Mount Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTS7147S
Send this link via E-Mail
Help With This Screen
