CONN RCPT MALE 8POS WALL MNT - UTP0128P
Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UTP0128P
| Digi-Key Part Number | SOU1142-ND |
1 10 25 50 100 250 500 1000 5000 |
5.85000 5.54400 5.39000 5.11280 4.46600 4.31200 4.15800 4.00400 3.85000 |
Extended Price
5.85 55.44 134.75 255.64 446.60 1078.00 2079.00 4004.00 19250.00 |
| Manufacturer Part Number | UTP0128P | |||
| Description | CONN RCPT MALE 8POS WALL MNT | |||
| Quantity Available | 134 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTP0128P |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 12-8 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 8 |
| Shell Material, Finish | Thermoplastic, Glass Filled |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP65 - Dust Tight, Water Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTP0128P UTP0128P SOU1142 ND SOU1142ND SOU1142 |
UTP0128P Specification Sheet
CONN RCPT MALE 8POS WALL MNT - UTP0128P (SOU1142-ND)
Related parts Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UTP0128PCONN RCPT MALE 8POS WALL MNT - UTP0128P
Order 'conn rcpt male 8pos wall mnt - UTP0128P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1142-ND.
CONN RCPT MALE 8POS WALL MNT - UT00128PH
Order 'conn rcpt male 8pos wall mnt - UT00128PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1003-ND.
CONN RCPT MALE 4POS WALL MNT - UT00104PH
Order 'conn rcpt male 4pos wall mnt - UT00104PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1001-ND.
CONN RCPT MALE 12POS WALL MNT - UT001412PH
Order 'conn rcpt male 12pos wall mnt - UT001412PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1005-ND.
CONN RCPT MALE 19POS WALL MNT - UT001619PH
Order 'conn rcpt male 19pos wall mnt - UT001619PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1007-ND.
CONN RCPT MALE 23POS WALL MNT - UT001823PH
Order 'conn rcpt male 23pos wall mnt - UT001823PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1009-ND.
CONN RCPT MALE 28POS WALL MNT - UT002028PH
Order 'conn rcpt male 28pos wall mnt - UT002028PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1011-ND.
CONN RCPT MALE 35POS WALL MNT - UT002235PH
Order 'conn rcpt male 35pos wall mnt - UT002235PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1013-ND.
CONN RCPT MALE 48POS WALL MNT - UT002448PH
Order 'conn rcpt male 48pos wall mnt - UT002448PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1015-ND.
CONN RCPT MALE 8POS WALL MT - UTG0128P
Order 'conn rcpt male 8pos wall mt - UTG0128P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1107-ND.
CONN RCPT MALE 4POS WALL MNT - UTP0104P
Order 'conn rcpt male 4pos wall mnt - UTP0104P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1140-ND.
CONN RCPT MALE 12POS WALL MNT - UTP01412P
Order 'conn rcpt male 12pos wall mnt - UTP01412P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1144-ND.
CONN RCPT MALE 19POS WALL MNT - UTP01619P
Order 'conn rcpt male 19pos wall mnt - UTP01619P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1146-ND.
CONN RCPT MALE 23POS WALL MNT - UTP01823P
Order 'conn rcpt male 23pos wall mnt - UTP01823P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1148-ND.
CONN RCPT MALE 28POS WALL MNT - UTP02028P
Order 'conn rcpt male 28pos wall mnt - UTP02028P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1150-ND.
Options for Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UTP0128P
Send this link via E-Mail
Help With This Screen
