Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTP0128S
CONN RCPT FEMALE 8POS WALL MNT - UTP0128S - Connectors, Interconnects
| Digi-Key Part Number | SOU1141-ND |
1 10 25 50 100 250 500 1000 5000 |
5.85000 5.54400 5.39000 5.11280 4.46600 4.31200 4.15800 4.00400 3.85000 |
Extended Price
5.85 55.44 134.75 255.64 446.60 1078.00 2079.00 4004.00 19250.00 |
| Manufacturer Part Number | UTP0128S | |||
| Description | CONN RCPT FEMALE 8POS WALL MNT | |||
| Quantity Available | 262 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTP0128S |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 12-8 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 8 |
| Shell Material, Finish | Thermoplastic, Glass Filled |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP65 - Dust Tight, Water Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTP0128S UTP0128S SOU1141 ND SOU1141ND SOU1141 |
UTP0128S Specification Sheet
CONN RCPT FEMALE 8POS WALL MNT - UTP0128S (SOU1141-ND) - Connectors, Interconnects
Related parts Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTP0128SThermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTP0128S
Order 'conn rcpt female 8pos wall mnt - UTP0128S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1141-ND.
Zinc, Nickel Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT00128SH
Order 'conn rcpt female 8pos wall mnt - UT00128SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1002-ND.
Zinc, Nickel Plated Circular - Housing Connector Souriau Connection Technology Receptacle for Female Contacts Shielded UT00128SWH
Order 'conn rcpt female 8pos wall mnt - UT00128SWH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number UT00128SWH-ND.
Zinc, Nickel Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT00104SH
Order 'conn rcpt female 4pos wall mnt - UT00104SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1000-ND.
Zinc, Nickel Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT001412SH
Order 'conn rcpt female 12pos wall mnt - UT001412SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1004-ND.
Zinc, Nickel Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT001619SH
Order 'conn rcpt female 19pos wall mnt - UT001619SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1006-ND.
Zinc, Nickel Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT001823SH
Order 'conn rcpt female 23pos wall mnt - UT001823SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1008-ND.
Zinc, Nickel Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT002028SH
Order 'conn rcpt female 28pos wall mnt - UT002028SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1010-ND.
Zinc, Nickel Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT002235SH
Order 'conn rcpt female 35pos wall mnt - UT002235SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1012-ND.
Zinc, Nickel Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT002448SH
Order 'conn rcpt female 48pos wall mnt - UT002448SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1014-ND.
Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTG012-8S
Order 'conn rcpt female 8pos wall mt - UTG012-8S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1106-ND.
Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTP0104S
Order 'conn rcpt female 4pos wall mnt - UTP0104S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1139-ND.
Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTP01412S
Order 'conn rcpt female 12pos wall mnt - UTP01412S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1143-ND.
Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTP01619S
Order 'conn rcpt female 19pos wall mnt - UTP01619S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1145-ND.
Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTP01823S
Order 'conn rcpt female 23pos wall mnt - UTP01823S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1147-ND.
Options for Thermoplastic, Glass Filled Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UTP0128S
Send this link via E-Mail
Help With This Screen
