CABLE PLUG FOR SOCKETS - UTG62411SN - Connectors, Interconnects
| Digi-Key Part Number | SOU1123-ND |
1 10 25 50 100 250 500 1000 5000 |
21.96000 20.80800 20.23000 19.18960 16.76200 16.18400 15.60600 15.02800 14.45000 |
Extended Price
21.96 208.08 505.75 959.48 1676.20 4046.00 7803.00 15028.00 72250.00 |
| Manufacturer Part Number | UTG62411SN | |||
| Description | CABLE PLUG FOR SOCKETS | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTG62411SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 24-11 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 11 |
| Shell Material, Finish | Thermoplastic, Glass Filled |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP65 - Dust Tight, Water Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTG62411SN UTG62411SN SOU1123 ND SOU1123ND SOU1123 |
UTG62411SN Specification Sheet
CABLE PLUG FOR SOCKETS - UTG62411SN (SOU1123-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CABLE PLUG FOR SOCKETS - UTG62411SN
Order 'cable plug for sockets - UTG62411SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1123-ND.
CONN PLUG STRAIGHT 6POS W/SOCKET - 85106EC106S50
Order 'conn plug straight 6pos w/socket - 85106EC106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1472-ND.
CONN PLUG STRAIGHT 3POS W/SOCKET - 85106EC123S50
Order 'conn plug straight 3pos w/socket - 85106EC123S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1477-ND.
CONN PLUG STRAIGHT 8POS W/SOCKET - 85106EC128S50
Order 'conn plug straight 8pos w/socket - 85106EC128S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1479-ND.
CONN PLUG STRAIGHT 2POS W/SOCKET - 85106EC82S50
Order 'conn plug straight 2pos w/socket - 85106EC82S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1484-ND.
CONN PLUG STRAIGHT 3POS W/SOCKET - 85106EC83S50
Order 'conn plug straight 3pos w/socket - 85106EC83S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1486-ND.
CONN PLUG STRAIGHT 4POS W/SOCKET - 85106EC84S50
Order 'conn plug straight 4pos w/socket - 85106EC84S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1488-ND.
CONN PLUG STRAIGHT 6POS W/SOCKET - 85106JC106S50
Order 'conn plug straight 6pos w/socket - 85106JC106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1490-ND.
CONN PLUG STRAIGHT 3POS W/SOCKET - 85106JC123S50
Order 'conn plug straight 3pos w/socket - 85106JC123S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1492-ND.
CONN PLUG STRAIGHT 3POS W/SOCKET - 85106JC833S50
Order 'conn plug straight 3pos w/socket - 85106JC833S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1495-ND.
CONN PLUG STRAIGHT 4POS W/SOCKET - 85106JC84S50
Order 'conn plug straight 4pos w/socket - 85106JC84S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1496-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106EC106SW50
Order 'conn plug straight 6pos w/sckt - 85106EC106SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC106SW50-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106EC1098S50
Order 'conn plug straight 6pos w/sckt - 85106EC1098S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1098S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106EC1210SW50
Order 'conn plug straight 10pos w/sckt - 85106EC1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1210SW50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106EC1210SY50
Order 'conn plug straight 10pos w/sckt - 85106EC1210SY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1210SY50-ND.
Send this link via E-Mail
Help With This Screen
