CABLE PLUG FOR PINS - UTG6123PN
| Digi-Key Part Number | SOU1122-ND |
1 10 25 50 100 250 500 1000 5000 |
11.19000 10.60200 10.30760 9.77740 8.54050 8.24600 7.95150 7.65700 7.36250 |
Extended Price
11.19 106.02 257.69 488.87 854.05 2061.50 3975.75 7657.00 36812.50 |
| Manufacturer Part Number | UTG6123PN | |||
| Description | CABLE PLUG FOR PINS | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTG6123PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 12-3 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 3 |
| Shell Material, Finish | Thermoplastic, Glass Filled |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP65 - Dust Tight, Water Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTG6123PN UTG6123PN SOU1122 ND SOU1122ND SOU1122 |
UTG6123PN Specification Sheet
CABLE PLUG FOR PINS - UTG6123PN (SOU1122-ND)
Related parts :CABLE PLUG FOR PINS - UTG6123PN
Order 'cable plug for pins - UTG6123PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1122-ND.
CONN PLUG CABLE 6POS W/PIN - UTS6JC10E6P
Order 'conn plug cable 6pos w/pin - UTS6JC10E6P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1516-ND.
CONN PLUG CABLE 10POS W/PIN - UTS6JC12E10P
Order 'conn plug cable 10pos w/pin - UTS6JC12E10P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1518-ND.
CONN PLUG CABLE 19POS W/PIN - UTS6JC14E19P
Order 'conn plug cable 19pos w/pin - UTS6JC14E19P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1520-ND.
CONN PLUG CABLE 4POS W/PIN - UTS6JC8E4P
Order 'conn plug cable 4pos w/pin - UTS6JC8E4P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1522-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106EC106PW50
Order 'conn plug straight 6pos w/pin - 85106EC106PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC106PW50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106EC1098P50
Order 'conn plug straight 6pos w/pin - 85106EC1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1098P50-ND.
CONN PLUG STRAIGHT 10POS W/PIN - 85106EC1210PW50
Order 'conn plug straight 10pos w/pin - 85106EC1210PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1210PW50-ND.
CONN PLUG STRAIGHT 12POS W/PIN - 85106EC1412P50
Order 'conn plug straight 12pos w/pin - 85106EC1412P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1412P50-ND.
CONN PLUG STRAIGHT 15POS W/PIN - 85106EC1415P50
Order 'conn plug straight 15pos w/pin - 85106EC1415P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1415P50-ND.
CONN PLUG STRAIGHT 18POS W/PIN - 85106EC1418P50
Order 'conn plug straight 18pos w/pin - 85106EC1418P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1418P50-ND.
CONN PLUG STRAIGHT 18POS W/PIN - 85106EC1418PW50
Order 'conn plug straight 18pos w/pin - 85106EC1418PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1418PW50-ND.
CONN PLUG STRAIGHT 18POS W/PIN - 85106EC1418PX50
Order 'conn plug straight 18pos w/pin - 85106EC1418PX50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1418PX50-ND.
CONN PLUG STRAIGHT 19POS W/PIN - 85106EC1419P50
Order 'conn plug straight 19pos w/pin - 85106EC1419P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1419P50-ND.
CONN PLUG STRAIGHT 19POS W/PIN - 85106EC1419PY50
Order 'conn plug straight 19pos w/pin - 85106EC1419PY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1419PY50-ND.
Send this link via E-Mail
Help With This Screen
