CONN RCPT FEMALE 35POS WALL MT - UTG02235S - Connectors
| Digi-Key Part Number | SOU1116-ND |
1 10 25 50 100 250 500 1000 5000 |
13.17000 12.47400 12.12760 11.50380 10.04850 9.70200 9.35550 9.00900 8.66250 |
Extended Price
13.17 124.74 303.19 575.19 1004.85 2425.50 4677.75 9009.00 43312.50 |
| Manufacturer Part Number | UTG02235S | |||
| Description | CONN RCPT FEMALE 35POS WALL MT | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTG02235S |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Features | Dust Tight, Flange, Water Resistant |
| Packaging | Bulk |
| Series | Trim Trio® UTG |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount |
| Shell Size - Insert | 22 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 35 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTG02235S UTG02235S SOU1116 ND SOU1116ND SOU1116 |
UTG02235S Specification Sheet
CONN RCPT FEMALE 35POS WALL MT - UTG02235S (SOU1116-ND) - Connectors
Related parts Connectors :CONN RCPT FEMALE 35POS WALL MT - UTG02235S
Order 'conn rcpt female 35pos wall mt - UTG02235S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1116-ND.
CONN RCPT FEMALE 35POS WALL MNT - UT002235SH
Order 'conn rcpt female 35pos wall mnt - UT002235SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1012-ND.
CONN RCPT FEMALE 4POS WALL MT - UTG0104S
Order 'conn rcpt female 4pos wall mt - UTG0104S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1104-ND.
CONN RCPT FEMALE 8POS WALL MT - UTG0128S
Order 'conn rcpt female 8pos wall mt - UTG0128S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1106-ND.
CONN RCPT FEMALE 12POS WALL MT - UTG01412S
Order 'conn rcpt female 12pos wall mt - UTG01412S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1108-ND.
CONN RCPT FEMALE 19POS WALL MT - UTG01619S
Order 'conn rcpt female 19pos wall mt - UTG01619S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1110-ND.
CONN RCPT FEMALE 23POS WALL MT - UTG01823S
Order 'conn rcpt female 23pos wall mt - UTG01823S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1112-ND.
CONN RCPT FEMALE 28POS WALL MT - UTG02028S
Order 'conn rcpt female 28pos wall mt - UTG02028S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1114-ND.
CONN RCPT MALE 35POS WALL MT - UTG02235P
Order 'conn rcpt male 35pos wall mt - UTG02235P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1117-ND.
CONN RCPT FEMALE 48POS WALL MT - UTG02448S
Order 'conn rcpt female 48pos wall mt - UTG02448S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1118-ND.
CONN RCPT FEMALE 3POS WALL MT - UTG0123SH
Order 'conn rcpt female 3pos wall mt - UTG0123SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1120-ND.
CONN RCPT FEMALE 35POS WALL MNT - UTP02235S
Order 'conn rcpt female 35pos wall mnt - UTP02235S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1151-ND.
CONN RCPT FEMALE 4POS WALL MNT - UT00104SH
Order 'conn rcpt female 4pos wall mnt - UT00104SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1000-ND.
CONN RCPT FEMALE 8POS WALL MNT - UT00128SH
Order 'conn rcpt female 8pos wall mnt - UT00128SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1002-ND.
CONN RCPT FEMALE 12POS WALL MNT - UT001412SH
Order 'conn rcpt female 12pos wall mnt - UT001412SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1004-ND.
Send this link via E-Mail
Help With This Screen