CONN RCPT HD FEMALE 10POS JAMNUT - UT0W71210SH
| Digi-Key Part Number | SOU1072-ND |
1 10 25 50 100 250 500 1000 5000 |
32.45000 30.74400 29.89000 28.35280 24.76600 23.91200 23.05800 22.20400 21.35000 |
Extended Price
32.45 307.44 747.25 1417.64 2476.60 5978.00 11529.00 22204.00 106750.00 |
| Manufacturer Part Number | UT0W71210SH | |||
| Description | CONN RCPT HD FEMALE 10POS JAMNUT | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UT0W71210SH |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Features | Bulkhead, Dust Tight, Shielded, Waterproof |
| Packaging | Bulk |
| Series | Trim Trio® UT0W |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount |
| Shell Size - Insert | 12 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UT0W71210SH UT0W71210SH SOU1072 ND SOU1072ND SOU1072 |
UT0W71210SH Specification Sheet
CONN RCPT HD FEMALE 10POS JAMNUT - UT0W71210SH (SOU1072-ND)
Related parts:CONN RCPT HD FEMALE 10POS JAMNUT - UT0W71210SH
Order 'conn rcpt hd female 10pos jamnut - UT0W71210SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1072-ND.
CONN RCPT HD FEMALE 6POS JAMNUT - UT0W7106SH
Order 'conn rcpt hd female 6pos jamnut - UT0W7106SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1070-ND.
CONN RCPT HD MALE 10POS JAMNUT - UT0W71210PH
Order 'conn rcpt hd male 10pos jamnut - UT0W71210PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1073-ND.
CONN RCPT HD FEMALE 19POS JAMNUT - UT0W71419SH
Order 'conn rcpt hd female 19pos jamnut - UT0W71419SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1074-ND.
CONN RCPT HD FEMALE 6POS WALL MT - UT0W0106SH
Order 'conn rcpt hd female 6pos wall mt - UT0W0106SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1064-ND.
CONN RCPT HD FMALE 10POS WALL MT - UT0W01210SH
Order 'conn rcpt hd fmale 10pos wall mt - UT0W01210SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1066-ND.
CONN RCPT HD MALE 10POS WALL MT - UT0W01210PH
Order 'conn rcpt hd male 10pos wall mt - UT0W01210PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1067-ND.
CONN RCPT HD MALE 6POS JAMNUT - UT0W7106PH
Order 'conn rcpt hd male 6pos jamnut - UT0W7106PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1071-ND.
CONN RCPT HD MALE 19POS JAMNUT - UT0W71419PH
Order 'conn rcpt hd male 19pos jamnut - UT0W71419PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1075-ND.
CONN PLUG CABLE HD FEMALE 10POS - UT0W61210SH
Order 'conn plug cable hd female 10pos - UT0W61210SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1078-ND.
CONN RCPT HD MALE 6POS WALL MT - UT0W0106PH
Order 'conn rcpt hd male 6pos wall mt - UT0W0106PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1065-ND.
CONN RCPT HD FMALE 19POS WALL MT - UT0W01419SH
Order 'conn rcpt hd fmale 19pos wall mt - UT0W01419SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1068-ND.
CONN RCPT HD MALE 19POS WALL MT - UT0W01419PH
Order 'conn rcpt hd male 19pos wall mt - UT0W01419PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1069-ND.
CONN RCPT CABLE FEMALE 12POS - UTG11412S
Order 'conn rcpt cable female 12pos - UTG11412S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1098-ND.
CONN RCPT CABLE FEMALE 19POS - UTG11619S
Order 'conn rcpt cable female 19pos - UTG11619S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1100-ND.
Send this link via E-Mail
Help With This Screen