CONN RCPT HD FEMALE 6POS WALL MT - UT0W0106SH - Connectors
| Digi-Key Part Number | SOU1064-ND |
1 10 25 50 100 250 500 1000 5000 |
20.75000 19.65600 19.11000 18.12720 15.83400 15.28800 14.74200 14.19600 13.65000 |
Extended Price
20.75 196.56 477.75 906.36 1583.40 3822.00 7371.00 14196.00 68250.00 |
| Manufacturer Part Number | UT0W0106SH | |||
| Description | CONN RCPT HD FEMALE 6POS WALL MT | |||
| Quantity Available | 177 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UT0W0106SH |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Series | Trim Trio® UT0W |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 10 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UT0W0106SH UT0W0106SH SOU1064 ND SOU1064ND SOU1064 |
UT0W0106SH Specification Sheet
CONN RCPT HD FEMALE 6POS WALL MT - UT0W0106SH (SOU1064-ND) - Connectors
Related parts Connectors :CONN RCPT HD FEMALE 6POS WALL MT - UT0W0106SH
Order 'conn rcpt hd female 6pos wall mt - UT0W0106SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1064-ND.
CONN RCPT HD MALE 6POS WALL MT - UT0W0106PH
Order 'conn rcpt hd male 6pos wall mt - UT0W0106PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1065-ND.
CONN RCPT HD FMALE 10POS WALL MT - UT0W01210SH
Order 'conn rcpt hd fmale 10pos wall mt - UT0W01210SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1066-ND.
CONN RCPT HD MALE 10POS WALL MT - UT0W01210PH
Order 'conn rcpt hd male 10pos wall mt - UT0W01210PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1067-ND.
CONN RCPT HD FMALE 19POS WALL MT - UT0W01419SH
Order 'conn rcpt hd fmale 19pos wall mt - UT0W01419SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1068-ND.
CONN RCPT HD MALE 19POS WALL MT - UT0W01419PH
Order 'conn rcpt hd male 19pos wall mt - UT0W01419PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1069-ND.
CONN RCPT HD FEMALE 6POS JAMNUT - UT0W7106SH
Order 'conn rcpt hd female 6pos jamnut - UT0W7106SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1070-ND.
CONN RCPT HD MALE 6POS JAMNUT - UT0W7106PH
Order 'conn rcpt hd male 6pos jamnut - UT0W7106PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1071-ND.
CONN RCPT HD FEMALE 10POS JAMNUT - UT0W71210SH
Order 'conn rcpt hd female 10pos jamnut - UT0W71210SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1072-ND.
CONN RCPT HD FEMALE 19POS JAMNUT - UT0W71419SH
Order 'conn rcpt hd female 19pos jamnut - UT0W71419SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1074-ND.
CONN RCPT FEMALE 4POS WALL MT - UTG010-4S
Order 'conn rcpt female 4pos wall mt - UTG010-4S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1104-ND.
CONN RCPT FEMALE 8POS WALL MT - UTG012-8S
Order 'conn rcpt female 8pos wall mt - UTG012-8S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1106-ND.
CONN RCPT FEMALE 12POS WALL MT - UTG014-12S
Order 'conn rcpt female 12pos wall mt - UTG014-12S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1108-ND.
CONN RCPT FEMALE 19POS WALL MT - UTG01619S
Order 'conn rcpt female 19pos wall mt - UTG01619S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1110-ND.
CONN RCPT FEMALE 23POS WALL MT - UTG018-23S
Order 'conn rcpt female 23pos wall mt - UTG018-23S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1112-ND.
Send this link via E-Mail
Help With This Screen