CONN RCPT MALE 23POS JAM NUT - UT071823PH - Connectors, Interconnects
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT071823PH
| Digi-Key Part Number | SOU1025-ND |
1 10 25 50 100 250 500 1000 5000 |
31.37000 29.71800 28.89240 27.40660 23.93950 23.11400 22.28850 21.46300 20.63750 |
Extended Price
31.37 297.18 722.31 1370.33 2393.95 5778.50 11144.25 21463.00 103187.50 |
| Manufacturer Part Number | UT071823PH | |||
| Description | CONN RCPT MALE 23POS JAM NUT | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UT071823PH |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 18-23 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 23 |
| Shell Material, Finish | Zinc, Nickel Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67/68 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UT071823PH UT071823PH SOU1025 ND SOU1025ND SOU1025 |
UT071823PH Specification Sheet
CONN RCPT MALE 23POS JAM NUT - UT071823PH (SOU1025-ND) - Connectors, Interconnects
Related parts Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT071823PHCONN RCPT MALE 23POS JAM NUT - UT071823PH
Order 'conn rcpt male 23pos jam nut - UT071823PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1025-ND.
CONN RCPT MALE 4POS JAM NUT - UT07104PH
Order 'conn rcpt male 4pos jam nut - UT07104PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1017-ND.
CONN RCPT MALE 8POS JAM NUT - UT07128PH
Order 'conn rcpt male 8pos jam nut - UT07128PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1019-ND.
CONN RCPT MALE 12POS JAM NUT - UT071412PH
Order 'conn rcpt male 12pos jam nut - UT071412PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1021-ND.
CONN RCPT MALE 19POS JAM NUT - UT071619PH
Order 'conn rcpt male 19pos jam nut - UT071619PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1023-ND.
CONN RCPT MALE 28POS JAM NUT - UT072028PH
Order 'conn rcpt male 28pos jam nut - UT072028PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1027-ND.
CONN RCPT MALE 35POS JAM NUT - UT072235PH
Order 'conn rcpt male 35pos jam nut - UT072235PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1029-ND.
CONN RCPT MALE 48POS JAM NUT - UT072448PH
Order 'conn rcpt male 48pos jam nut - UT072448PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1031-ND.
CONN RCPT FEMALE 23POS JAM NUT - UT071823SH
Order 'conn rcpt female 23pos jam nut - UT071823SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1024-ND.
CONN RCPT MALE 23POS WALL MNT - UT001823PH
Order 'conn rcpt male 23pos wall mnt - UT001823PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1009-ND.
CONN RCPT FEMALE 4POS JAM NUT - UT07104SH
Order 'conn rcpt female 4pos jam nut - UT07104SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1016-ND.
CONN RCPT FEMALE 8POS JAM NUT - UT07128SH
Order 'conn rcpt female 8pos jam nut - UT07128SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1018-ND.
CONN RCPT FEMALE 12POS JAM NUT - UT071412SH
Order 'conn rcpt female 12pos jam nut - UT071412SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1020-ND.
CONN RCPT FEMALE 19POS JAM NUT - UT071619SH
Order 'conn rcpt female 19pos jam nut - UT071619SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1022-ND.
CONN RCPT FEMALE 28POS JAM NUT - UT072028SH
Order 'conn rcpt female 28pos jam nut - UT072028SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1026-ND.
Options for Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT071823PH
Send this link via E-Mail
Help With This Screen
