Keywords:





Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT071823SH

CONN RCPT FEMALE 23POS JAM NUT - UT071823SH - Connectors, Interconnects

Digi-Key Part Number SOU1024-ND
Price Break
1
10
25
50
100
250
500
1000
5000
Unit Price
31.37000
29.71800
28.89240
27.40660
23.93950
23.11400
22.28850
21.46300
20.63750
Extended Price
31.37
297.18
722.31
1370.33
2393.95
5778.50
11144.25
21463.00
103187.50
Manufacturer Part NumberUT071823SH
DescriptionCONN RCPT FEMALE 23POS JAM NUT
Quantity Available 94
All prices are in USD

Purchase Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT071823SH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT071823SH
Technical/Catalog InformationUT071823SH
VendorSouriau Connection Technology
CategoryConnectors, Interconnects
FeaturesShielded
PackagingBulk
Connector TypeReceptacle for Female Contacts
Mounting TypePanel Mount, Bulkhead - Front Side Nut
Shell Size - Insert18-23
Contact TypeCrimp
Fastening TypeBayonet Lock
Contact Size16
Number of Positions 23
Shell Material, FinishZinc, Nickel Plated
OrientationN (Normal)
Shell Size, Military-
Ingress ProtectionIP67/68 - Dust Tight, Waterproof
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UT071823SH
UT071823SH
SOU1024 ND
SOU1024ND
SOU1024

UT071823SH Specification Sheet

Image of CONN RCPT FEMALE 23POS JAM NUT - UT071823SH

CONN RCPT FEMALE 23POS JAM NUT - UT071823SH (SOU1024-ND) - Connectors, Interconnects

Related parts Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT071823SH
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT071823SH
 Order 'conn rcpt female 23pos jam nut - UT071823SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1024-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT07104SH
 Order 'conn rcpt female 4pos jam nut - UT07104SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1016-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT07128SH
 Order 'conn rcpt female 8pos jam nut - UT07128SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1018-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT071412SH
 Order 'conn rcpt female 12pos jam nut - UT071412SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1020-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT071619SH
 Order 'conn rcpt female 19pos jam nut - UT071619SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1022-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT072028SH
 Order 'conn rcpt female 28pos jam nut - UT072028SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1026-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT072235SH
 Order 'conn rcpt female 35pos jam nut - UT072235SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1028-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT072448SH
 Order 'conn rcpt female 48pos jam nut - UT072448SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1030-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT071823PH
 Order 'conn rcpt male 23pos jam nut - UT071823PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1025-ND.
Zinc, Nickel Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT001823SH
 Order 'conn rcpt female 23pos wall mnt - UT001823SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1008-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT07104PH
 Order 'conn rcpt male 4pos jam nut - UT07104PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1017-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT07128PH
 Order 'conn rcpt male 8pos jam nut - UT07128PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1019-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT071412PH
 Order 'conn rcpt male 12pos jam nut - UT071412PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1021-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT071619PH
 Order 'conn rcpt male 19pos jam nut - UT071619PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1023-ND.
Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts UT072028PH
 Order 'conn rcpt male 28pos jam nut - UT072028PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1027-ND.

Options for Zinc, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts UT071823SH
Send this link via E-Mail
Help With This Screen

CONN RCPT FEMALE 23POS JAM NUT - UT071823SH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT FEMALE 19POS WALL MT - UTG01619S Next: CONN RCPT FEMALE 23POS WALL MNT - UT001823SH
CONN RCPT FEMALE 23POS JAM NUT - UT071823SH