CONN RCPT FEMALE 12POS JAM NUT - UT071412SH - Connectors
| Digi-Key Part Number | SOU1020-ND |
1 10 25 50 100 250 500 1000 5000 |
25.52000 24.17400 23.50240 22.29380 19.47350 18.80200 18.13050 17.45900 16.78750 |
Extended Price
25.52 241.74 587.56 1114.69 1947.35 4700.50 9065.25 17459.00 83937.50 |
| Manufacturer Part Number | UT071412SH | |||
| Description | CONN RCPT FEMALE 12POS JAM NUT | |||
| Quantity Available | 135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UT071412SH |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Features | Bulkhead, Dust Tight, Shielded, Waterproof |
| Packaging | Bulk |
| Series | Trim Trio® UT0 |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount |
| Shell Size - Insert | 14 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UT071412SH UT071412SH SOU1020 ND SOU1020ND SOU1020 |
UT071412SH Specification Sheet
CONN RCPT FEMALE 12POS JAM NUT - UT071412SH (SOU1020-ND) - Connectors
Related parts Connectors :CONN RCPT FEMALE 12POS JAM NUT - UT071412SH
Order 'conn rcpt female 12pos jam nut - UT071412SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1020-ND.
CONN RCPT FEMALE 4POS JAM NUT - UT07104SH
Order 'conn rcpt female 4pos jam nut - UT07104SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1016-ND.
CONN RCPT FEMALE 8POS JAM NUT - UT07128SH
Order 'conn rcpt female 8pos jam nut - UT07128SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1018-ND.
CONN RCPT MALE 12POS JAM NUT - UT071412PH
Order 'conn rcpt male 12pos jam nut - UT071412PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1021-ND.
CONN RCPT FEMALE 19POS JAM NUT - UT071619SH
Order 'conn rcpt female 19pos jam nut - UT071619SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1022-ND.
CONN RCPT FEMALE 23POS JAM NUT - UT071823SH
Order 'conn rcpt female 23pos jam nut - UT071823SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1024-ND.
CONN RCPT FEMALE 28POS JAM NUT - UT072028SH
Order 'conn rcpt female 28pos jam nut - UT072028SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1026-ND.
CONN RCPT FEMALE 35POS JAM NUT - UT072235SH
Order 'conn rcpt female 35pos jam nut - UT072235SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1028-ND.
CONN RCPT FEMALE 48POS JAM NUT - UT072448SH
Order 'conn rcpt female 48pos jam nut - UT072448SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1030-ND.
CONN RCPT FEMALE 12POS WALL MNT - UT001412SH
Order 'conn rcpt female 12pos wall mnt - UT001412SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1004-ND.
CONN RCPT MALE 4POS JAM NUT - UT07104PH
Order 'conn rcpt male 4pos jam nut - UT07104PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1017-ND.
CONN RCPT MALE 8POS JAM NUT - UT07128PH
Order 'conn rcpt male 8pos jam nut - UT07128PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1019-ND.
CONN RCPT MALE 19POS JAM NUT - UT071619PH
Order 'conn rcpt male 19pos jam nut - UT071619PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1023-ND.
CONN RCPT MALE 23POS JAM NUT - UT071823PH
Order 'conn rcpt male 23pos jam nut - UT071823PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1025-ND.
CONN RCPT MALE 28POS JAM NUT - UT072028PH
Order 'conn rcpt male 28pos jam nut - UT072028PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1027-ND.
Send this link via E-Mail
Help With This Screen