CONN RCPT MALE 8POS JAM NUT - UT07128PH - Connectors, Interconnects
| Digi-Key Part Number | SOU1019-ND |
1 10 25 50 100 250 500 1000 5000 |
28.52000 27.01800 26.26760 24.91660 21.76450 21.01400 20.26350 19.51300 18.76250 |
Extended Price
28.52 270.18 656.69 1245.83 2176.45 5253.50 10131.75 19513.00 93812.50 |
| Manufacturer Part Number | UT07128PH | |||
| Description | CONN RCPT MALE 8POS JAM NUT | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UT07128PH |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 12-8 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 8 |
| Shell Material, Finish | Zinc, Nickel Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67/68 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UT07128PH UT07128PH SOU1019 ND SOU1019ND SOU1019 |
UT07128PH Specification Sheet
CONN RCPT MALE 8POS JAM NUT - UT07128PH (SOU1019-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT MALE 8POS JAM NUT - UT07128PH
Order 'conn rcpt male 8pos jam nut - UT07128PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1019-ND.
CONN RCPT MALE 4POS JAM NUT - UT07104PH
Order 'conn rcpt male 4pos jam nut - UT07104PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1017-ND.
CONN RCPT MALE 12POS JAM NUT - UT071412PH
Order 'conn rcpt male 12pos jam nut - UT071412PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1021-ND.
CONN RCPT MALE 19POS JAM NUT - UT071619PH
Order 'conn rcpt male 19pos jam nut - UT071619PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1023-ND.
CONN RCPT MALE 23POS JAM NUT - UT071823PH
Order 'conn rcpt male 23pos jam nut - UT071823PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1025-ND.
CONN RCPT MALE 28POS JAM NUT - UT072028PH
Order 'conn rcpt male 28pos jam nut - UT072028PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1027-ND.
CONN RCPT MALE 35POS JAM NUT - UT072235PH
Order 'conn rcpt male 35pos jam nut - UT072235PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1029-ND.
CONN RCPT MALE 48POS JAM NUT - UT072448PH
Order 'conn rcpt male 48pos jam nut - UT072448PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1031-ND.
CONN RCPT FEMALE 8POS JAM NUT - UT07128SH
Order 'conn rcpt female 8pos jam nut - UT07128SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1018-ND.
CONN RCPT MALE 8POS WALL MNT - UT00128PH
Order 'conn rcpt male 8pos wall mnt - UT00128PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1003-ND.
CONN RCPT FEMALE 4POS JAM NUT - UT07104SH
Order 'conn rcpt female 4pos jam nut - UT07104SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1016-ND.
CONN RCPT FEMALE 12POS JAM NUT - UT071412SH
Order 'conn rcpt female 12pos jam nut - UT071412SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1020-ND.
CONN RCPT FEMALE 19POS JAM NUT - UT071619SH
Order 'conn rcpt female 19pos jam nut - UT071619SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1022-ND.
CONN RCPT FEMALE 23POS JAM NUT - UT071823SH
Order 'conn rcpt female 23pos jam nut - UT071823SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1024-ND.
CONN RCPT FEMALE 28POS JAM NUT - UT072028SH
Order 'conn rcpt female 28pos jam nut - UT072028SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1026-ND.
Send this link via E-Mail
Help With This Screen
