CONN RCPT FEMALE 4POS WALL MNT - UT00104SH
| Digi-Key Part Number | SOU1000-ND |
1 10 25 50 100 250 500 1000 5000 |
16.02000 15.17400 14.75240 13.99380 12.22350 11.80200 11.38050 10.95900 10.53750 |
Extended Price
16.02 151.74 368.81 699.69 1222.35 2950.50 5690.25 10959.00 52687.50 |
| Manufacturer Part Number | UT00104SH | |||
| Description | CONN RCPT FEMALE 4POS WALL MNT | |||
| Quantity Available | 114 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UT00104SH |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Features | Dust Tight, Flange, Waterproof |
| Packaging | Bulk |
| Series | Trim Trio® UT0 |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount |
| Shell Size - Insert | 10 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UT00104SH UT00104SH SOU1000 ND SOU1000ND SOU1000 |
UT00104SH Specification Sheet
CONN RCPT FEMALE 4POS WALL MNT - UT00104SH (SOU1000-ND)
Related parts:CONN RCPT FEMALE 4POS WALL MNT - UT00104SH
Order 'conn rcpt female 4pos wall mnt - UT00104SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1000-ND.
CONN RCPT FEMALE 4POS WALL MNT - UTP0104S
Order 'conn rcpt female 4pos wall mnt - UTP0104S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1139-ND.
CONN RCPT MALE 4POS WALL MNT - UT00104PH
Order 'conn rcpt male 4pos wall mnt - UT00104PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1001-ND.
CONN RCPT FEMALE 8POS WALL MNT - UT00128SH
Order 'conn rcpt female 8pos wall mnt - UT00128SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1002-ND.
CONN RCPT FEMALE 12POS WALL MNT - UT001412SH
Order 'conn rcpt female 12pos wall mnt - UT001412SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1004-ND.
CONN RCPT FEMALE 19POS WALL MNT - UT001619SH
Order 'conn rcpt female 19pos wall mnt - UT001619SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1006-ND.
CONN RCPT FEMALE 23POS WALL MNT - UT001823SH
Order 'conn rcpt female 23pos wall mnt - UT001823SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1008-ND.
CONN RCPT FEMALE 28POS WALL MNT - UT002028SH
Order 'conn rcpt female 28pos wall mnt - UT002028SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1010-ND.
CONN RCPT FEMALE 35POS WALL MNT - UT002235SH
Order 'conn rcpt female 35pos wall mnt - UT002235SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1012-ND.
CONN RCPT FEMALE 48POS WALL MNT - UT002448SH
Order 'conn rcpt female 48pos wall mnt - UT002448SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1014-ND.
CONN RCPT FEMALE 4POS WALL MT - UTG0104S
Order 'conn rcpt female 4pos wall mt - UTG0104S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1104-ND.
CONN RCPT MALE 4POS WALL MNT - UTP0104P
Order 'conn rcpt male 4pos wall mnt - UTP0104P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1140-ND.
CONN RCPT FEMALE 8POS WALL MNT - UTP0128S
Order 'conn rcpt female 8pos wall mnt - UTP0128S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1141-ND.
CONN RCPT FEMALE 12POS WALL MNT - UTP01412S
Order 'conn rcpt female 12pos wall mnt - UTP01412S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1143-ND.
CONN RCPT FEMALE 19POS WALL MNT - UTP01619S
Order 'conn rcpt female 19pos wall mnt - UTP01619S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1145-ND.
Send this link via E-Mail
Help With This Screen