BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-05Q - Audio Products
| Digi-Key Part Number | 458-1064-ND |
1 10 100 500 1000 5000 |
6.06000 4.42700 3.61150 3.26200 3.20375 2.91250 |
Extended Price
6.06 44.27 361.15 1631.00 3203.75 14562.50 |
| Manufacturer Part Number | PB-12N23P-05Q | |||
| Description | BUZZER MAGN 2.3KHZ 12MM PC MT | |||
| Quantity Available | 554 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB-12N23P-05Q |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Magnetic Indicator, Internal Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 2.3kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 4 ~ 7VDC |
| Voltage - Rated | 5VDC |
| Current Rating | 30mA |
| Size / Dimension | Circular - 12mm Dia x 10mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB 12N23P 05Q PB12N23P05Q 458 1064 ND 4581064ND 458-1064 |
PB-12N23P-05Q Specification Sheet
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-05Q (458-1064-ND) - Audio Products
Related parts Audio Products:BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-05Q
Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-05Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1064-ND.
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-03Q
Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-03Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1063-ND.
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-12Q
Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-12Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1065-ND.
BUZZER MAGN 2.4KHZ 12MM PC MT - PB-1224PE-05Q
Order 'buzzer magn 2.4khz 12mm pc mt - PB-1224PE-05Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1062-ND.
BUZZER MAGN 2.048KHZ 12MM PC MT - PB-1220PQ
Order 'buzzer magn 2.048khz 12mm pc mt - PB-1220PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1061-ND.
BUZZER MAGN 2.3KHZ 12MM PCB - PB-12N23P-01Q
Order 'buzzer magn 2.3khz 12mm pcb - PB-12N23P-01Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-12N23P-01Q-ND.
BUZZER MAGN 2.048KHZ 12MM PCB - PB-1221PQ
Order 'buzzer magn 2.048khz 12mm pcb - PB-1221PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1221PQ-ND.
BUZZER MAGN 2.6KHZ 12MM PCB - PB-1226PEAQ
Order 'buzzer magn 2.6khz 12mm pcb - PB-1226PEAQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1226PEAQ-ND.
BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T3-A1
Order 'buzzer magnet 2048hz 12mm pc mnt - SD1209T3-A1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2530-ND.
BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T5-A1
Order 'buzzer magnet 2048hz 12mm pc mnt - SD1209T5-A1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2531-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS800SQ
Order 'buzzer piezo 2.8khz 26mm pc mt - MAS800SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1056-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806Q
Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1057-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806SQ
Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1058-ND.
BUZZER PIEZO 2.5KHZ 23.4MM PC MT - MCP320B2Q
Order 'buzzer piezo 2.5khz 23.4mm pc mt - MCP320B2Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1059-ND.
BUZZER PIEZO 3.15KHZ 24MM PC MT - MCP320Q
Order 'buzzer piezo 3.15khz 24mm pc mt - MCP320Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1060-ND.
Send this link via E-Mail
Help With This Screen
