CONN RECEPT 11-7POS FREE-HANGING - 1445827-1 - Connectors
| Digi-Key Part Number | A30018-ND |
1 25 50 100 500 1000 |
4.18000 3.87600 3.38640 2.99880 2.75400 2.55000 |
Extended Price
4.18 96.90 169.32 299.88 1377.00 2550.00 |
| Manufacturer Part Number | 1445827-1 | |||
| Description | CONN RECEPT 11-7POS FREE-HANGING | |||
| Quantity Available | 342 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1445827-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 11 |
| Contact Type | Crimp |
| Fastening Type | Push-Twist |
| Contact Size | - |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1445827 1 14458271 A30018 ND A30018ND A30018 |
1445827-1 Specification Sheet
CONN RECEPT 11-7POS FREE-HANGING - 1445827-1 (A30018-ND) - Connectors
Related parts Connectors :CONN RECEPT 11-7POS FREE-HANGING - 1445827-1
Order 'conn recept 11-7pos free-hanging - 1445827-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30018-ND.
CONN RECEPT 11-7POS FREE-HANGING - 1445827-3
Order 'conn recept 11-7pos free-hanging - 1445827-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30019-ND.
CONN RECEPT 11-5POS FREE-HANGING - 1445829-1
Order 'conn recept 11-5pos free-hanging - 1445829-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30014-ND.
CONN RECEPT 11-6POS FREE-HANGING - 1445828-1
Order 'conn recept 11-6pos free-hanging - 1445828-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30016-ND.
CONN RECEPT 11-8POS FREE-HANGING - 1445826-1
Order 'conn recept 11-8pos free-hanging - 1445826-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30020-ND.
CONN RECEPT 11-9POS FREE-HANGING - 1445825-1
Order 'conn recept 11-9pos free-hanging - 1445825-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30022-ND.
CONN RECEPT 8-1POS FREE-HANGING - 1445526-1
Order 'conn recept 8-1pos free-hanging - 1445526-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29988-ND.
CONN RECEPT 8-2POS FREE-HANGING - 1445522-1
Order 'conn recept 8-2pos free-hanging - 1445522-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29990-ND.
CONN RECEPT 8-3POS FREE-HANGING - 1445510-1
Order 'conn recept 8-3pos free-hanging - 1445510-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29992-ND.
CONN RECEPT 8-4POS FREE-HANGING - 1445389-1
Order 'conn recept 8-4pos free-hanging - 1445389-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29994-ND.
CONN RECEPT 11-7POS PANEL MOUNT - 1445822-1
Order 'conn recept 11-7pos panel mount - 1445822-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30008-ND.
CONN RECEPT 11-5POS FREE-HANGING - 1445829-3
Order 'conn recept 11-5pos free-hanging - 1445829-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30015-ND.
CONN RECEPT 11-6POS FREE-HANGING - 1445828-3
Order 'conn recept 11-6pos free-hanging - 1445828-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30017-ND.
CONN RECEPT 11-8POS FREE-HANGING - 1445826-3
Order 'conn recept 11-8pos free-hanging - 1445826-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30021-ND.
CONN RECEPT 11-9POS FREE-HANGING - 1445825-3
Order 'conn recept 11-9pos free-hanging - 1445825-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30023-ND.
Send this link via E-Mail
Help With This Screen