CONN PLUG CPC 3POS REV SER 3 - 208496-1 - Connectors, Interconnects
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 208496-1
| Digi-Key Part Number | A25052-ND |
1 25 50 100 500 1000 |
41.76000 38.70320 33.81420 29.94390 27.49950 25.46250 |
Extended Price
41.76 967.58 1690.71 2994.39 13749.75 25462.50 |
| Manufacturer Part Number | 208496-1 | |||
| Description | CONN PLUG CPC 3POS REV SER 3 | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208496-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 22-3 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 3 Power |
| Number of Positions | 3 |
| Shell Material, Finish | Thermoplastic |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208496 1 2084961 A25052 ND A25052ND A25052 |
208496-1 Specification Sheet
CONN PLUG CPC 3POS REV SER 3 - 208496-1 (A25052-ND) - Connectors, Interconnects
Related parts Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 208496-1CONN PLUG CPC 3POS REV SER 3 - 208496-1
Order 'conn plug cpc 3pos rev ser 3 - 208496-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25052-ND.
CONN PLUG CPC 3POS REV SER 3 - 206426-1
Order 'conn plug cpc 3pos rev ser 3 - 206426-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16019-ND.
CONN PLUG CPC 3POS STD SER 3 - 208494-1
Order 'conn plug cpc 3pos std ser 3 - 208494-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16071-ND.
CONN PLUG CPC 3POS REV SER 5 - 213905-1
Order 'conn plug cpc 3pos rev ser 5 - 213905-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25783-ND.
CONN PLUG CPC 7POS REV SER 3 - 206226-1
Order 'conn plug cpc 7pos rev ser 3 - 206226-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16020-ND.
CONN PLUG CPC 7POS REV SER 3 - 208484-1
Order 'conn plug cpc 7pos rev ser 3 - 208484-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16075-ND.
CONN RECEPT CPC 3POS REV SER 3 - 206425-1
Order 'conn recept cpc 3pos rev ser 3 - 206425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16015-ND.
CONN RECEPT CPC 3POS REV SER 3 - 208497-1
Order 'conn recept cpc 3pos rev ser 3 - 208497-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30541-ND.
CONN PLUG CPC 3POS STD SER 3 - 206037-2
Order 'conn plug cpc 3pos std ser 3 - 206037-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1685-ND.
CONN PLUG CPC 8POS REV SER 2 - 206434-1
Order 'conn plug cpc 8pos rev ser 2 - 206434-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1371-ND.
CONN PLUG CPC 28POS REV SER 2 - 206039-1
Order 'conn plug cpc 28pos rev ser 2 - 206039-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1380-ND.
CONN PLUG CPC 57POS REV SER 2 - 206437-1
Order 'conn plug cpc 57pos rev ser 2 - 206437-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1383-ND.
CONN RECEPT CPC 3POS REV SER 3 - 206425-2
Order 'conn recept cpc 3pos rev ser 3 - 206425-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16017-ND.
CONN PLUG CPC 7POS STD SER 3 - 208482-1
Order 'conn plug cpc 7pos std ser 3 - 208482-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16073-ND.
CONN PLUG CPC 28POS REV SER 2 - 208492-1
Order 'conn plug cpc 28pos rev ser 2 - 208492-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1621-ND.
Options for Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 208496-1
Send this link via E-Mail
Help With This Screen
