CONN PLUG CPC 7POS STD SER 3 - 206136-1 - Connectors, Interconnects
| Digi-Key Part Number | A1686-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 206136-1 | |||
| Description | CONN PLUG CPC 7POS STD SER 3 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206136-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 23-7 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | - |
| Number of Positions | 7 |
| Shell Material, Finish | Thermoplastic |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
206136 1 2061361 A1686 ND A1686ND A1686 |
206136-1 Specification Sheet
CONN PLUG CPC 7POS STD SER 3 - 206136-1 (A1686-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG CPC 7POS STD SER 3 - 206136-1
Order 'conn plug cpc 7pos std ser 3 - 206136-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1686-ND.
CONN PLUG CPC 7POS STD SER 3 - 208482-1
Order 'conn plug cpc 7pos std ser 3 - 208482-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16073-ND.
CONN PLUG CPC 3POS STD SER 3 - 208494-1
Order 'conn plug cpc 3pos std ser 3 - 208494-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16071-ND.
CONN PLUG CPC 7POS REV SER 3 - 206226-1
Order 'conn plug cpc 7pos rev ser 3 - 206226-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16020-ND.
CONN PLUG CPC 7POS REV SER 3 - 208484-1
Order 'conn plug cpc 7pos rev ser 3 - 208484-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16075-ND.
CONN PLUG CPC 3POS STD SER 3 - 206037-2
Order 'conn plug cpc 3pos std ser 3 - 206037-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1685-ND.
CONN PLUG CPC 3POS REV SER 3 - 206426-1
Order 'conn plug cpc 3pos rev ser 3 - 206426-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16019-ND.
CONN PLUG CPC 7POS STD SER 1 - 208714-1
Order 'conn plug cpc 7pos std ser 1 - 208714-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1605-ND.
CONN PLUG CPC 3POS REV SER 3 - 208496-1
Order 'conn plug cpc 3pos rev ser 3 - 208496-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25052-ND.
CONN PLUG CPC 8POS STD SER 2 - 205838-1
Order 'conn plug cpc 8pos std ser 2 - 205838-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1368-ND.
CONN PLUG CPC 9POS STD SER 2 - 206485-1
Order 'conn plug cpc 9pos std ser 2 - 206485-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1374-ND.
CONN PLUG CPC 63POS STD SER 2 - 205842-1
Order 'conn plug cpc 63pos std ser 2 - 205842-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1386-ND.
CONN PLUG CPC 13POS STD SER 4 - 211824-1
Order 'conn plug cpc 13pos std ser 4 - 211824-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16035-ND.
CONN PLUG CPC 16POS STD SER 4 - 207485-1
Order 'conn plug cpc 16pos std ser 4 - 207485-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16036-ND.
CONN PLUG CPC 22POS STD SER 4 - 206612-1
Order 'conn plug cpc 22pos std ser 4 - 206612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16037-ND.
Send this link via E-Mail
Help With This Screen
