CONN RECEPT CPC 19POS REV SER 1 - 211773-1 - Connectors, Interconnects
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 211773-1
| Digi-Key Part Number | A1643-ND |
1 25 50 100 500 1000 |
4.31000 3.99000 3.48600 3.08700 2.83500 2.62500 |
Extended Price
4.31 99.75 174.30 308.70 1417.50 2625.00 |
| Manufacturer Part Number | 211773-1 | |||
| Description | CONN RECEPT CPC 19POS REV SER 1 | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 211773-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 23-19 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 19 |
| Shell Material, Finish | Thermoplastic |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
211773 1 2117731 A1643 ND A1643ND A1643 |
211773-1 Specification Sheet
CONN RECEPT CPC 19POS REV SER 1 - 211773-1 (A1643-ND) - Connectors, Interconnects
Related parts Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 211773-1CONN RECEPT CPC 19POS REV SER 1 - 211773-1
Order 'conn recept cpc 19pos rev ser 1 - 211773-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1643-ND.
CONN RECEPT CPC 8POS REV SER 2 - 208657-1
Order 'conn recept cpc 8pos rev ser 2 - 208657-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25040-ND.
CONN RECEPT CPC 8POS REV SER 2 - 206433-1
Order 'conn recept cpc 8pos rev ser 2 - 206433-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1369-ND.
CONN RECEPT CPC 28POS REV SER 2 - 206038-1
Order 'conn recept cpc 28pos rev ser 2 - 206038-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1378-ND.
CONN RECEPT CPC 57POS REV SER 2 - 206438-1
Order 'conn recept cpc 57pos rev ser 2 - 206438-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1381-ND.
CONN RECEPT CPC 3POS REV SER 3 - 206425-1
Order 'conn recept cpc 3pos rev ser 3 - 206425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16015-ND.
CONN RECEPT CPC 7POS REV SER 3 - 206227-1
Order 'conn recept cpc 7pos rev ser 3 - 206227-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16016-ND.
CONN RECEPT CPC 7POS REV SER 3 - 208485-1
Order 'conn recept cpc 7pos rev ser 3 - 208485-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16074-ND.
CONN RECEPT CPC 28POS REV SER 2 - 208493-1
Order 'conn recept cpc 28pos rev ser 2 - 208493-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1620-ND.
CONN RECEPT CPC 57POS REV SER 2 - 208475-1
Order 'conn recept cpc 57pos rev ser 2 - 208475-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1622-ND.
CONN PLUG CPC 19POS REV SER 1 - 211772-1
Order 'conn plug cpc 19pos rev ser 1 - 211772-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1646-ND.
CONN RECEPT CPC 3POS REV SER 3 - 208497-1
Order 'conn recept cpc 3pos rev ser 3 - 208497-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30541-ND.
CONN RCPT CPC 19POS REV SER 1 - 211773-3
Order 'conn rcpt cpc 19pos rev ser 1 - 211773-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211773-3-ND.
CONN RECEPT CPC 4POS REV SER 1 - 208283-1
Order 'conn recept cpc 4pos rev ser 1 - 208283-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25054-ND.
CONN RECEPT CPC 8POS REV SER 2 - 1-208657-1
Order 'conn recept cpc 8pos rev ser 2 - 1-208657-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33743-ND.
Options for Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 211773-1
Send this link via E-Mail
Help With This Screen
