IDC CABLE - MKC26A/MC26M/X - M1CXA-2636R - Cable Assemblies
| Digi-Key Part Number | M1CXA-2636R-ND |
1 10 100 250 500 1000 2500 5000 |
5.72000 5.02000 3.69890 3.19252 2.97236 2.56284 2.42192 2.34266 |
Extended Price
5.72 50.20 369.89 798.13 1486.18 2562.84 6054.80 11713.30 |
| Manufacturer Part Number | M1CXA-2636R | |||
| Description | IDC CABLE - MKC26A/MC26M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1CXA-2636R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 26 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1CXA 2636R M1CXA2636R |
IDC CABLE - MKC26A/MC26M/X - M1CXA-2636R (M1CXA-2636R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKC26A/MC26M/X - M1CXA-2636R
Order 'idc cable - mkc26a/mc26m/x - M1CXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2636R-ND.
IDC CABLE - MKC26A/MC26M/MCE26G - M3CEG-2636R
Order 'idc cable - mkc26a/mc26m/mce26g - M3CEG-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-2636R-ND.
IDC CABLE - MKC26A/MC26M/MCG26G - M3CMG-2636R
Order 'idc cable - mkc26a/mc26m/mcg26g - M3CMG-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMG-2636R-ND.
IDC CABLE - MKC26A/MC26M/MKC26A - M3CCA-2636R
Order 'idc cable - mkc26a/mc26m/mkc26a - M3CCA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-2636R-ND.
IDC CABLE - MSC26A/MC26M/X - M1AXA-2636R
Order 'idc cable - msc26a/mc26m/x - M1AXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-2636R-ND.
IDC CABLE - MSC26K/MC26M/X - M1AXK-2636R
Order 'idc cable - msc26k/mc26m/x - M1AXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-2636R-ND.
IDC CABLE - MSR26A/MC26M/X - M1BXA-2636R
Order 'idc cable - msr26a/mc26m/x - M1BXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-2636R-ND.
IDC CABLE - MSR26K/MC26M/X - M1BXK-2636R
Order 'idc cable - msr26k/mc26m/x - M1BXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2636R-ND.
IDC CABLE - MKC26A/MC26G/X - M1CXA-2636J
Order 'idc cable - mkc26a/mc26g/x - M1CXA-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2636J-ND.
IDC CABLE - MKC26A/MC26F/X - M1CXA-2640K
Order 'idc cable - mkc26a/mc26f/x - M1CXA-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2640K-ND.
IDC CABLE - MKC26K/MC26M/X - M1CXK-2636R
Order 'idc cable - mkc26k/mc26m/x - M1CXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-2636R-ND.
IDC CABLE - MKR26A/MC26M/X - M1DXA-2636R
Order 'idc cable - mkr26a/mc26m/x - M1DXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-2636R-ND.
IDC CABLE - MKR26K/MC26M/X - M1DXK-2636R
Order 'idc cable - mkr26k/mc26m/x - M1DXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-2636R-ND.
IDC CABLE - MCE26G/MC26M/X - M1EXG-2636R
Order 'idc cable - mce26g/mc26m/x - M1EXG-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXG-2636R-ND.
IDC CABLE - MCE26K/MC26M/X - M1EXK-2636R
Order 'idc cable - mce26k/mc26m/x - M1EXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-2636R-ND.
Send this link via E-Mail
Help With This Screen