Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 206425-2
CONN RECEPT CPC 3POS REV SER 3 - 206425-2
| Digi-Key Part Number | A16017-ND |
1 25 50 100 500 1000 |
4.37000 4.04720 3.53580 3.13110 2.87550 2.66250 |
Extended Price
4.37 101.18 176.79 313.11 1437.75 2662.50 |
| Manufacturer Part Number | 206425-2 | |||
| Description | CONN RECEPT CPC 3POS REV SER 3 | |||
| Quantity Available | 87 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206425-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 17-3 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 3 Power |
| Number of Positions | 3 |
| Shell Material, Finish | Thermoplastic |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
206425 2 2064252 A16017 ND A16017ND A16017 |
206425-2 Specification Sheet
CONN RECEPT CPC 3POS REV SER 3 - 206425-2 (A16017-ND)
Related parts Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 206425-2Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 206425-2
Order 'conn recept cpc 3pos rev ser 3 - 206425-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16017-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 206036-2
Order 'conn recept cpc 3pos std ser 3 - 206036-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1681-ND.
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 206430-2
Order 'conn recept cpc 4pos rev ser 1 - 206430-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1361-ND.
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 206306-2
Order 'conn recept cpc 37pos rev ser 1 - 206306-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1365-ND.
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Female Contacts 206037-2
Order 'conn plug cpc 3pos std ser 3 - 206037-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1685-ND.
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 206207-1
Order 'conn recept cpc 3pos std ser 3 - 206207-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1683-ND.
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 206705-2
Order 'conn recept cpc 9pos std ser 1 - 206705-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1352-ND.
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 206151-2
Order 'conn recept cpc 37pos std ser 1 - 206151-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1356-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 206038-1
Order 'conn recept cpc 28pos rev ser 2 - 206038-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1378-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 206061-2
Order 'conn recept cpc 4pos std ser 1 - 206061-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25038-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 206430-1
Order 'conn recept cpc 4pos rev ser 1 - 206430-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1360-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 211769-1
Order 'conn recept cpc 9pos rev ser 1 - 211769-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1642-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 211773-1
Order 'conn recept cpc 19pos rev ser 1 - 211773-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1643-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 206137-1
Order 'conn recept cpc 7pos std ser 3 - 206137-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1682-ND.
Thermoplastic Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 207303-3
Order 'conn recept cpc 16pos std ser 1 - 207303-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25056-ND.
Options for Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 206425-2
Send this link via E-Mail
Help With This Screen
