CONN RECEPT CPC 7POS REV SER 3 - 206227-1 - Connectors, Interconnects
| Digi-Key Part Number | A16016-ND |
1 25 50 100 500 1000 |
4.00000 3.70520 3.23700 2.86650 2.63250 2.43750 |
Extended Price
4.00 92.63 161.85 286.65 1316.25 2437.50 |
| Manufacturer Part Number | 206227-1 | |||
| Description | CONN RECEPT CPC 7POS REV SER 3 | |||
| Quantity Available | 199 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206227-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 23-7 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 7 Power |
| Number of Positions | 7 |
| Shell Material, Finish | Thermoplastic |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
206227 1 2062271 A16016 ND A16016ND A16016 |
206227-1 Specification Sheet
CONN RECEPT CPC 7POS REV SER 3 - 206227-1 (A16016-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT CPC 7POS REV SER 3 - 206227-1
Order 'conn recept cpc 7pos rev ser 3 - 206227-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16016-ND.
CONN RECEPT CPC 7POS REV SER 3 - 206227-2
Order 'conn recept cpc 7pos rev ser 3 - 206227-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16018-ND.
CONN RECEPT CPC 7POS REV SER 3 - 208485-1
Order 'conn recept cpc 7pos rev ser 3 - 208485-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16074-ND.
CONN RECEPT CPC 3POS REV SER 3 - 206425-1
Order 'conn recept cpc 3pos rev ser 3 - 206425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16015-ND.
CONN RECEPT CPC 3POS REV SER 3 - 208497-1
Order 'conn recept cpc 3pos rev ser 3 - 208497-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30541-ND.
CONN PLUG CPC 7POS REV SER 3 - 206226-1
Order 'conn plug cpc 7pos rev ser 3 - 206226-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16020-ND.
CONN RECEPT CPC 7POS STD SER 3 - 208483-1
Order 'conn recept cpc 7pos std ser 3 - 208483-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16072-ND.
CONN PLUG CPC 7POS REV SER 3 - 208484-1
Order 'conn plug cpc 7pos rev ser 3 - 208484-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16075-ND.
CONN RECEPT CPC 7POS STD SER 3 - 206137-1
Order 'conn recept cpc 7pos std ser 3 - 206137-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1682-ND.
CONN RECEPT CPC 3POS REV SER 3 - 206425-2
Order 'conn recept cpc 3pos rev ser 3 - 206425-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16017-ND.
CONN PLUG CPC 3POS REV SER 3 - 206426-1
Order 'conn plug cpc 3pos rev ser 3 - 206426-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16019-ND.
CONN RECEPT CPC 7POS REV SER 1 - 208717-1
Order 'conn recept cpc 7pos rev ser 1 - 208717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1606-ND.
CONN RECEPT CPC 3POS STD SER 3 - 208495-1
Order 'conn recept cpc 3pos std ser 3 - 208495-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16070-ND.
CONN RECEPT CPC 7POS REV SER 1 - 211398-1
Order 'conn recept cpc 7pos rev ser 1 - 211398-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1641-ND.
CONN RECEPT CPC 3POS STD SER 3 - 206207-1
Order 'conn recept cpc 3pos std ser 3 - 206207-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1683-ND.
Send this link via E-Mail
Help With This Screen
