CONN RECEPT CPC 3POS REV SER 3 - 206425-1 - Connectors, Interconnects
| Digi-Key Part Number | A16015-ND |
1 25 50 100 500 1000 |
3.22000 2.98320 2.60620 2.30790 2.11950 1.96250 |
Extended Price
3.22 74.58 130.31 230.79 1059.75 1962.50 |
| Manufacturer Part Number | 206425-1 | |||
| Description | CONN RECEPT CPC 3POS REV SER 3 | |||
| Quantity Available | 260 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206425-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 17-3 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 3 Power |
| Number of Positions | 3 |
| Shell Material, Finish | Thermoplastic |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
206425 1 2064251 A16015 ND A16015ND A16015 |
206425-1 Specification Sheet
CONN RECEPT CPC 3POS REV SER 3 - 206425-1 (A16015-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT CPC 3POS REV SER 3 - 206425-1
Order 'conn recept cpc 3pos rev ser 3 - 206425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16015-ND.
CONN RECEPT CPC 3POS REV SER 3 - 206425-2
Order 'conn recept cpc 3pos rev ser 3 - 206425-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16017-ND.
CONN RECEPT CPC 3POS REV SER 3 - 208497-1
Order 'conn recept cpc 3pos rev ser 3 - 208497-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30541-ND.
CONN PLUG CPC 3POS REV SER 3 - 206426-1
Order 'conn plug cpc 3pos rev ser 3 - 206426-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16019-ND.
CONN RECEPT CPC 3POS STD SER 3 - 208495-1
Order 'conn recept cpc 3pos std ser 3 - 208495-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16070-ND.
CONN RECEPT CPC 3POS STD SER 3 - 206207-1
Order 'conn recept cpc 3pos std ser 3 - 206207-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1683-ND.
CONN PLUG CPC 3POS REV SER 3 - 208496-1
Order 'conn plug cpc 3pos rev ser 3 - 208496-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25052-ND.
CONN RECEPT CPC 7POS REV SER 3 - 206227-1
Order 'conn recept cpc 7pos rev ser 3 - 206227-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16016-ND.
CONN RECEPT CPC 7POS REV SER 3 - 208485-1
Order 'conn recept cpc 7pos rev ser 3 - 208485-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16074-ND.
CONN RECEPT CPC 3POS REV SER 5 - 213889-2
Order 'conn recept cpc 3pos rev ser 5 - 213889-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25781-ND.
CONN RECEPT CPC 3POS REV SER 5 - 213890-2
Order 'conn recept cpc 3pos rev ser 5 - 213890-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25782-ND.
CONN PLUG CPC 3POS STD SER 3 - 208494-1
Order 'conn plug cpc 3pos std ser 3 - 208494-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16071-ND.
CONN RECEPT CPC 3POS STD SER 3 - 206036-2
Order 'conn recept cpc 3pos std ser 3 - 206036-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1681-ND.
CONN PLUG CPC 3POS REV SER 5 - 213905-1
Order 'conn plug cpc 3pos rev ser 5 - 213905-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25783-ND.
CONN RECEPT CPC 8POS REV SER 2 - 208657-1
Order 'conn recept cpc 8pos rev ser 2 - 208657-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25040-ND.
Send this link via E-Mail
Help With This Screen
