CONN RECEPT CPC 8POS REV SER 2 - 206433-1 - Connectors
| Digi-Key Part Number | A1369-ND |
1 25 50 100 |
4.28000 3.97120 3.46940 3.07230 |
Extended Price
4.28 99.28 173.47 307.23 |
| Manufacturer Part Number | 206433-1 | |||
| Description | CONN RECEPT CPC 8POS REV SER 2 | |||
| Quantity Available | 1886 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206433-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Features | Flange |
| Packaging | Bulk |
| Series | Series 2 |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount |
| Shell Size - Insert | 11 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
206433 1 2064331 A1369 ND A1369ND A1369 |
206433-1 Specification Sheet
CONN RECEPT CPC 8POS REV SER 2 - 206433-1 (A1369-ND) - Connectors
Related parts Connectors :CONN RECEPT CPC 8POS REV SER 2 - 206433-1
Order 'conn recept cpc 8pos rev ser 2 - 206433-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1369-ND.
CONN RECEPT CPC 8POS REV SER 2 - 208657-1
Order 'conn recept cpc 8pos rev ser 2 - 208657-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25040-ND.
CONN RECEPT CPC 8POS REV SER 2 - 206433-2
Order 'conn recept cpc 8pos rev ser 2 - 206433-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1370-ND.
CONN RECEPT CPC 8POS REV SER 2 - 1-208657-1
Order 'conn recept cpc 8pos rev ser 2 - 1-208657-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33743-ND.
CONN RECEPT CPC 8POS STD SER 2 - 205841-1
Order 'conn recept cpc 8pos std ser 2 - 205841-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1366-ND.
CONN PLUG CPC 8POS REV SER 2 - 206434-1
Order 'conn plug cpc 8pos rev ser 2 - 206434-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1371-ND.
CONN RECEPT CPC 28POS REV SER 2 - 206038-1
Order 'conn recept cpc 28pos rev ser 2 - 206038-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1378-ND.
CONN RECEPT CPC 57POS REV SER 2 - 206438-1
Order 'conn recept cpc 57pos rev ser 2 - 206438-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1381-ND.
CONN RECEPT CPC 28POS REV SER 2 - 208493-1
Order 'conn recept cpc 28pos rev ser 2 - 208493-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1620-ND.
CONN RECEPT CPC 57POS REV SER 2 - 208475-1
Order 'conn recept cpc 57pos rev ser 2 - 208475-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1622-ND.
CONN RECEPT CPC 8POS STD SER 2 - 206458-1
Order 'conn recept cpc 8pos std ser 2 - 206458-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25048-ND.
CONN RECEPT CPC 28POS REV SER 2 - 1-207216-6
Order 'conn recept cpc 28pos rev ser 2 - 1-207216-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33744-ND.
CONN RECEPT CPC 28POS REV SER 2 - 207216-2
Order 'conn recept cpc 28pos rev ser 2 - 207216-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25042-ND.
CONN RECEPT CPC 8POS STD SER 2 - 205841-2
Order 'conn recept cpc 8pos std ser 2 - 205841-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1367-ND.
CONN PLUG CPC 8POS STD SER 2 - 205838-1
Order 'conn plug cpc 8pos std ser 2 - 205838-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1368-ND.
Send this link via E-Mail
Help With This Screen