CONN RECEPT CPC 8POS STD SER 2 - 205841-1
| Digi-Key Part Number | A1366-ND |
1 25 50 100 |
4.24000 3.93320 3.43620 3.04290 |
Extended Price
4.24 98.33 171.81 304.29 |
| Manufacturer Part Number | 205841-1 | |||
| Description | CONN RECEPT CPC 8POS STD SER 2 | |||
| Quantity Available | 1639 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 205841-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Features | Flange |
| Packaging | Bulk |
| Series | Series 2 |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount |
| Shell Size - Insert | 11 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
205841 1 2058411 A1366 ND A1366ND A1366 |
205841-1 Specification Sheet
CONN RECEPT CPC 8POS STD SER 2 - 205841-1 (A1366-ND)
Related parts:CONN RECEPT CPC 8POS STD SER 2 - 205841-1
Order 'conn recept cpc 8pos std ser 2 - 205841-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1366-ND.
CONN RECEPT CPC 8POS STD SER 2 - 205841-2
Order 'conn recept cpc 8pos std ser 2 - 205841-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1367-ND.
CONN RECEPT CPC 8POS STD SER 2 - 206458-1
Order 'conn recept cpc 8pos std ser 2 - 206458-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25048-ND.
CONN RECEPT CPC 8POS REV SER 2 - 208657-1
Order 'conn recept cpc 8pos rev ser 2 - 208657-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25040-ND.
CONN PLUG CPC 8POS STD SER 2 - 205838-1
Order 'conn plug cpc 8pos std ser 2 - 205838-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1368-ND.
CONN RECEPT CPC 8POS REV SER 2 - 206433-1
Order 'conn recept cpc 8pos rev ser 2 - 206433-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1369-ND.
CONN RECEPT CPC 9POS STD SER 2 - 206486-1
Order 'conn recept cpc 9pos std ser 2 - 206486-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1372-ND.
CONN RECEPT CPC 28POS STD SER 2 - 206152-1
Order 'conn recept cpc 28pos std ser 2 - 206152-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1376-ND.
CONN RECEPT CPC 63POS STD SER 2 - 205843-1
Order 'conn recept cpc 63pos std ser 2 - 205843-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1384-ND.
CONN RECEPT CPC 28POS STD SER 2 - 208491-1
Order 'conn recept cpc 28pos std ser 2 - 208491-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1618-ND.
CONN RECEPT CPC 63POS STD SER 2 - 208477-1
Order 'conn recept cpc 63pos std ser 2 - 208477-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1624-ND.
CONN RECEPT CPC 28POS STD SER 2 - 206127-1
Order 'conn recept cpc 28pos std ser 2 - 206127-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25046-ND.
CONN RECEPT CPC 8POS REV SER 2 - 1-208657-1
Order 'conn recept cpc 8pos rev ser 2 - 1-208657-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33743-ND.
CONN RECEPT CPC 9POS STD SER 2 - 206852-2
Order 'conn recept cpc 9pos std ser 2 - 206852-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25041-ND.
CONN RECEPT CPC 8POS REV SER 2 - 206433-2
Order 'conn recept cpc 8pos rev ser 2 - 206433-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1370-ND.
Send this link via E-Mail
Help With This Screen