Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 213870-1
CONN CPC RCPT 19POS W/O PINS - 213870-1
| Digi-Key Part Number | 213870-1-ND |
100 |
6.81000 |
Extended Price
681.00 |
| Manufacturer Part Number | 213870-1 | |||
| Description | CONN CPC RCPT 19POS W/O PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 213870-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 23-19 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 19 |
| Shell Material, Finish | Thermoplastic |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
213870 1 2138701 |
213870-1 Specification Sheet
CONN CPC RCPT 19POS W/O PINS - 213870-1 (213870-1-ND)
Related parts Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 213870-1Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 213870-1
Order 'conn cpc rcpt 19pos w/o pins - 213870-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213870-1-ND.
Nylon Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 213782-4
Order 'conn cpc rcpt 19pos - 213782-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213782-4-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-102898-2
Order 'conn header .100" 19pos vert t/h - 1-102898-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102898-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 1-104344-7
Order 'conn hdr brkway 19pos vert 30au - 1-104344-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104344-7-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 1-104345-7
Order 'conn hdr brkway 19pos vert 15au - 1-104345-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104345-7-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 1-104427-7
Order 'conn hdr brkway 19pos vert 15au - 1-104427-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104427-7-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1571311-1
Order 'conn header 20pos dual a/pin - 1571311-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1571311-1-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640385-9
Order 'conn header 19pos r/a mta156 tin - 1-640385-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640385-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640445-9
Order 'conn header vert 19pos .156 tin - 1-640445-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640445-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640454-9
Order 'conn header vert 19pos .100 tin - 1-640454-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640454-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640456-9
Order 'conn hdr 19pos fric str mta 100 - 1-640456-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640456-9-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-85829-9
Order 'conn headr vert 19pos 30gold pcb - 1-85829-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-85829-9-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87160-9
Order 'conn hdr vert 19pos tin .156 pcb - 1-87160-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87160-9-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640387-9
Order 'conn header 19pos r/a .156 tin - 1-640387-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640387-9-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644751-9
Order 'conn header 19pos r/a .156 tin - 1-644751-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644751-9-ND.
Options for Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 213870-1
Send this link via E-Mail
Help With This Screen
