CONN SOCKET CABLE END MULTI 2PIN - 3182-2SG-3DC
| Digi-Key Part Number | SC1215-ND |
1 10 25 100 250 500 1000 |
7.52000 5.70700 5.25880 4.79900 4.35092 4.06790 3.90282 |
Extended Price
7.52 57.07 131.47 479.90 1087.73 2033.95 3902.82 |
| Manufacturer Part Number | 3182-2SG-3DC | |||
| Description | CONN SOCKET CABLE END MULTI 2PIN | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3182-2SG-3DC |
| Vendor | Conxall/Switchcraft |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | - |
| Series | Multi-Con-X® |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Weathertight |
| Packaging | Bulk |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3182 2SG 3DC 31822SG3DC SC1215 ND SC1215ND SC1215 |
3182-2SG-3DC Specification Sheet
CONN SOCKET CABLE END MULTI 2PIN - 3182-2SG-3DC (SC1215-ND)
Related parts:CONN SOCKET CABLE END MULTI 2PIN - 3182-2SG-3DC
Order 'conn socket cable end multi 2pin - 3182-2SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1215-ND.
CONN PIN CABLE END MULTI 2PIN - 3182-2PG-3DC
Order 'conn pin cable end multi 2pin - 3182-2PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1214-ND.
CONN SOCKET CABLE END MULTI 3PIN - 3182-3SG-3DC
Order 'conn socket cable end multi 3pin - 3182-3SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1217-ND.
CONN SOCKET CABLE END MINI 2PIN - 6282-2SG-3DC
Order 'conn socket cable end mini 2pin - 6282-2SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1263-ND.
CONN SOCKET CABLE END MICRO 2PIN - 16282-2SG-311
Order 'conn socket cable end micro 2pin - 16282-2SG-311' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1203-ND.
CONN PIN CABLE END MULTI 3PIN - 3182-3PG-3DC
Order 'conn pin cable end multi 3pin - 3182-3PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1216-ND.
CONN SOCKET CABLE END MULTI 4PIN - 3282-4SG-3DC
Order 'conn socket cable end multi 4pin - 3282-4SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1219-ND.
CONN SOCKET CABLE END MULTI 5PIN - 3282-5SG-3DC
Order 'conn socket cable end multi 5pin - 3282-5SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1221-ND.
CONN SOCKET CABLE END MULTI 6PIN - 3282-6SG-3DC
Order 'conn socket cable end multi 6pin - 3282-6SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1223-ND.
CONN SOCKET CABLE END MULTI 7PIN - 3282-7SG-3DC
Order 'conn socket cable end multi 7pin - 3282-7SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1225-ND.
CONN SOCKET CABLE END MULTI 8PIN - 3282-8SG-3DC
Order 'conn socket cable end multi 8pin - 3282-8SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1227-ND.
CONN SOCKET CABLE END MULTI 9PIN - 3282-9SG-3DC
Order 'conn socket cable end multi 9pin - 3282-9SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1229-ND.
CONN SOCKET CBL-CBL MULTI 2PIN - 5182-2SG-3DC
Order 'conn socket cbl-cbl multi 2pin - 5182-2SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1247-ND.
CONN PIN CABLE END MULTI 4PIN - 3282-4PG-3DC
Order 'conn pin cable end multi 4pin - 3282-4PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1218-ND.
CONN PIN CABLE END MULTI 5PIN - 3282-5PG-3DC
Order 'conn pin cable end multi 5pin - 3282-5PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1220-ND.
Send this link via E-Mail
Help With This Screen