CONN SOCKET PANEL MNT MICRO 3PIN - 17282-3SG-300 - Connectors
| Digi-Key Part Number | SC1209-ND |
1 10 25 100 250 500 1000 |
4.83000 3.63200 3.32400 3.01650 2.72072 2.53146 2.42500 |
Extended Price
4.83 36.32 83.10 301.65 680.18 1265.73 2425.00 |
| Manufacturer Part Number | 17282-3SG-300 | |||
| Description | CONN SOCKET PANEL MNT MICRO 3PIN | |||
| Quantity Available | 907 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 17282-3SG-300 |
| Vendor | Conxall/Switchcraft |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | - |
| Series | Micro-Con-X® |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Threaded |
| Features | Bulkhead, Weathertight |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
17282 3SG 300 172823SG300 SC1209 ND SC1209ND SC1209 |
17282-3SG-300 Specification Sheet
CONN SOCKET PANEL MNT MICRO 3PIN - 17282-3SG-300 (SC1209-ND) - Connectors
Related parts Connectors:CONN SOCKET PANEL MNT MICRO 3PIN - 17282-3SG-300
Order 'conn socket panel mnt micro 3pin - 17282-3SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1209-ND.
CONN SOCKET PANEL MNT MICRO 2PIN - 17282-2SG-300
Order 'conn socket panel mnt micro 2pin - 17282-2SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1207-ND.
CONN SOCKET PANEL MNT MULTI 3PIN - 4182-3SG-300
Order 'conn socket panel mnt multi 3pin - 4182-3SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1233-ND.
CONN SOCKET PANEL MNT MINI 3PIN - 7282-3SG-300
Order 'conn socket panel mnt mini 3pin - 7282-3SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1275-ND.
CONN PIN PANEL MOUNT MICRO 3PIN - 17282-3PG-300
Order 'conn pin panel mount micro 3pin - 17282-3PG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1208-ND.
CONN SOCKET PANEL MNT MAXI 7PIN - 14182-7SG-300
Order 'conn socket panel mnt maxi 7pin - 14182-7SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1191-ND.
CONN SOCKET PANEL MNT MAXI 18PIN - 14282-18SG-300
Order 'conn socket panel mnt maxi 18pin - 14282-18SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1193-ND.
CONN SOCKET PANEL MNT MAXI 10PIN - 14382-10SG-300
Order 'conn socket panel mnt maxi 10pin - 14382-10SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1195-ND.
CONN SOCKET CABLE END MICRO 3PIN - 16282-3SG-311
Order 'conn socket cable end micro 3pin - 16282-3SG-311' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1205-ND.
CONN PIN PANEL MOUNT MICRO 2PIN - 17282-2PG-300
Order 'conn pin panel mount micro 2pin - 17282-2PG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1206-ND.
CONN SOCKET CBL-CBL MICRO 3PIN - 18282-3SG-311
Order 'conn socket cbl-cbl micro 3pin - 18282-3SG-311' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1213-ND.
CONN SOCKET PANEL MNT MULTI 2PIN - 4182-2SG-300
Order 'conn socket panel mnt multi 2pin - 4182-2SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1231-ND.
CONN PIN PANEL MNT MULTI 3PIN - 4182-3PG-300
Order 'conn pin panel mnt multi 3pin - 4182-3PG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1232-ND.
CONN SOCKET PANEL MNT MULTI 4PIN - 4282-4SG-300
Order 'conn socket panel mnt multi 4pin - 4282-4SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1235-ND.
CONN SOCKET PANEL MNT MULTI 5PIN - 4282-5SG-300
Order 'conn socket panel mnt multi 5pin - 4282-5SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1237-ND.
Send this link via E-Mail
Help With This Screen