IDC CABLE - MSR60A/MC60M/X - M1BXA-6036R
| Digi-Key Part Number | M1BXA-6036R-ND |
1 10 100 250 500 1000 2500 5000 |
12.64000 11.08200 8.16590 7.04792 6.56184 5.65777 5.34669 5.17171 |
Extended Price
12.64 110.82 816.59 1761.98 3280.92 5657.77 13366.73 25858.55 |
| Manufacturer Part Number | M1BXA-6036R | |||
| Description | IDC CABLE - MSR60A/MC60M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1BXA-6036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 60 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1BXA 6036R M1BXA6036R |
IDC CABLE - MSR60A/MC60M/X - M1BXA-6036R (M1BXA-6036R-ND)
Related parts:IDC CABLE - MSR60A/MC60M/X - M1BXA-6036R
Order 'idc cable - msr60a/mc60m/x - M1BXA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-6036R-ND.
IDC CABLE - MSR60A/MC60M/MSR60A - M3BBA-6036R
Order 'idc cable - msr60a/mc60m/msr60a - M3BBA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-6036R-ND.
IDC CABLE - MSC60A/MC60M/X - M1AXA-6036R
Order 'idc cable - msc60a/mc60m/x - M1AXA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-6036R-ND.
IDC CABLE - MSC60K/MC60M/X - M1AXK-6036R
Order 'idc cable - msc60k/mc60m/x - M1AXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-6036R-ND.
IDC CABLE - MSR60A/MC60G/X - M1BXA-6036J
Order 'idc cable - msr60a/mc60g/x - M1BXA-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-6036J-ND.
IDC CABLE - MSR60A/MC60F/X - M1BXA-6040K
Order 'idc cable - msr60a/mc60f/x - M1BXA-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-6040K-ND.
IDC CABLE - MSR60K/MC60M/X - M1BXK-6036R
Order 'idc cable - msr60k/mc60m/x - M1BXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-6036R-ND.
IDC CABLE - MKC60A/MC60M/X - M1CXA-6036R
Order 'idc cable - mkc60a/mc60m/x - M1CXA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-6036R-ND.
IDC CABLE - MKC60K/MC60M/X - M1CXK-6036R
Order 'idc cable - mkc60k/mc60m/x - M1CXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-6036R-ND.
IDC CABLE - MKR60A/MC60M/X - M1DXA-6036R
Order 'idc cable - mkr60a/mc60m/x - M1DXA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-6036R-ND.
IDC CABLE - MKR60K/MC60M/X - M1DXK-6036R
Order 'idc cable - mkr60k/mc60m/x - M1DXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-6036R-ND.
IDC CABLE - MCE60K/MC60M/X - M1EXK-6036R
Order 'idc cable - mce60k/mc60m/x - M1EXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-6036R-ND.
IDC CABLE - MCF60K/MC60M/X - M1FXK-6036R
Order 'idc cable - mcf60k/mc60m/x - M1FXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-6036R-ND.
IDC CABLE - MCS60K/MC60M/X - M1GXK-6036R
Order 'idc cable - mcs60k/mc60m/x - M1GXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-6036R-ND.
IDC CABLE - MPK60K/MC60M/X - M1KXK-6036R
Order 'idc cable - mpk60k/mc60m/x - M1KXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-6036R-ND.
Send this link via E-Mail
Help With This Screen