CONN PLUG 18POS W.SOCKET SOLDER - MS3116F-14-18S - Connectors
| Digi-Key Part Number | MS3116F-14-18S-ND |
1 10 50 100 1000 |
40.02000 28.01400 25.01260 24.51230 24.01200 |
Extended Price
40.02 280.14 1250.63 2451.23 24012.00 |
| Manufacturer Part Number | MS3116F-14-18S | |||
| Description | CONN PLUG 18POS W.SOCKET SOLDER | |||
| Quantity Available | 134 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MS3116F-14-18S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | 14-18 |
| Series | MIL-C-26482 Series 1 |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Environment Resistant, Strain Relief |
| Packaging | Bulk |
| Number of Positions | 18 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MS3116F 14 18S MS3116F1418S |
MS3116F-14-18S Specification Sheet
CONN PLUG 18POS W.SOCKET SOLDER - MS3116F-14-18S (MS3116F-14-18S-ND) - Connectors
Related parts Connectors:CONN PLUG 12POS W/SOCKET SOLDER - MS3116F-14-12S
Order 'conn plug 12pos w/socket solder - MS3116F-14-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F-14-12S-ND.
CONN PLUG 19POS W/SOCKET SOLDER - MS3116F-14-19S
Order 'conn plug 19pos w/socket solder - MS3116F-14-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F-14-19S-ND.
CONN PLUG 18POS W/SOCKET CRIMP - MS3126F-14-18S
Order 'conn plug 18pos w/socket crimp - MS3126F-14-18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126F-14-18S-ND.
CONN PLUG 18POS W/SOCKET SOLDER - PT06E-14-18S(470)
Order 'conn plug 18pos w/socket solder - PT06E-14-18S(470)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number PT06E-14-18S(470)-ND.
CONN PLUG 18POS W/SOCKET SOLDER - PT06E-14-18S(SR)
Order 'conn plug 18pos w/socket solder - PT06E-14-18S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number PT06E-14-18S(SR)-ND.
CONN PLUG 4POS W/SOCKET SOLDER - MS3106A-14S-2S
Order 'conn plug 4pos w/socket solder - MS3106A-14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A-14S-2S-ND.
CONN PLUG 5POS W/SOCKET SOLDER - MS3106A-14S-5S
Order 'conn plug 5pos w/socket solder - MS3106A-14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A-14S-5S-ND.
CONN PLUG 6POS W/SOCKET SOLDER - MS3106A-14S-6S
Order 'conn plug 6pos w/socket solder - MS3106A-14S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A-14S-6S-ND.
CONN PLUG 4POS W/SOCKET SOLDER - MS3106F-14S-2S
Order 'conn plug 4pos w/socket solder - MS3106F-14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F-14S-2S-ND.
CONN PLUG 6POS W/SOCKET SOLDER - MS3106F-14S-6S
Order 'conn plug 6pos w/socket solder - MS3106F-14S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F-14S-6S-ND.
CONN PLUG 3POS W/SOCKET SOLDER - MS3106F-14S-7S
Order 'conn plug 3pos w/socket solder - MS3106F-14S-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F-14S-7S-ND.
CONN PLUG 6POS W/SOCKET SOLDER - MS3116F-10-6S
Order 'conn plug 6pos w/socket solder - MS3116F-10-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F-10-6S-ND.
CONN PLUG 10POS W/SOCKET SOLDER - MS3116F-12-10S
Order 'conn plug 10pos w/socket solder - MS3116F-12-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F-12-10S-ND.
CONN PLUG 3POS W/SOCKET SOLDER - MS3116F-12-3S
Order 'conn plug 3pos w/socket solder - MS3116F-12-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F-12-3S-ND.
CONN PLUG 26POS W/SOCKET SOLDER - MS3116F-16-26S
Order 'conn plug 26pos w/socket solder - MS3116F-16-26S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F-16-26S-ND.
Send this link via E-Mail
Help With This Screen