CONN RECEPT 2POS W/PINS SOLDER - MS3102R10SL-4P - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3102R10SL-4P
| Digi-Key Part Number | MS3102R10SL-4P-ND |
1 5 10 25 50 |
8.30000 7.66000 7.20000 6.70000 5.33760 |
Extended Price
8.30 38.30 72.00 167.50 266.88 |
| Manufacturer Part Number | MS3102R10SL-4P | |||
| Description | CONN RECEPT 2POS W/PINS SOLDER | |||
| Quantity Available | 418 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3102R10SL-4P
| Technical/Catalog Information | MS3102R10SL-4P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 10SL-4 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MS3102R10SL 4P MS3102R10SL4P |
MS3102R10SL-4P Specification Sheet
CONN RECEPT 2POS W/PINS SOLDER - MS3102R10SL-4P (MS3102R10SL-4P-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3102R10SL-4PCONN RECEPT 2POS W/PINS SOLDER - MS3102R10SL-4P
Order 'conn recept 2pos w/pins solder - MS3102R10SL-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102R10SL-4P-ND.
CONN RECEPT 2POS W/PINS SOLDER - MS3102E10SL-4P
Order 'conn recept 2pos w/pins solder - MS3102E10SL-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102E10SL-4P-ND.
CONN RECEPT 3POS W/PINS SOLDER - MS3102R10SL-3P
Order 'conn recept 3pos w/pins solder - MS3102R10SL-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102R10SL-3P-ND.
CONN RECEPT 4POS W/PINS SOLDER - MS3112E8-4P
Order 'conn recept 4pos w/pins solder - MS3112E8-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3112E8-4P-ND.
CONN RECEPT 4POS W/PINS SOLDER - PT02A8-4P
Order 'conn recept 4pos w/pins solder - PT02A8-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number PT02A8-4P-ND.
CONN RECEPT 2POS W/PINS SOLDER - MS3112E8-2P
Order 'conn recept 2pos w/pins solder - MS3112E8-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3112E8-2P-ND.
CONN RECEPT 2POS W/PINS SOLDER - PT02A-8-2P(025)
Order 'conn recept 2pos w/pins solder - PT02A-8-2P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number PT02A-8-2P(025)-ND.
CONN RECEPT 2POS W/PINS SOLDER - PT02A-8-2P
Order 'conn recept 2pos w/pins solder - PT02A-8-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number PT02A-8-2P-ND.
CONN RECEPT 4POS W/PINS SOLDER - PT02E-8-4P
Order 'conn recept 4pos w/pins solder - PT02E-8-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number PT02E-8-4P-ND.
CONN RECEPT 3POS W/PINS SOLDER - MS3102E10SL-3P
Order 'conn recept 3pos w/pins solder - MS3102E10SL-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102E10SL-3P-ND.
CONN RECEPT 4POS W/PINS SOLDER - MS3102E14S-2P
Order 'conn recept 4pos w/pins solder - MS3102E14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102E14S-2P-ND.
CONN RECEPT 5POS W/PINS SOLDER - MS3102E14S-5P
Order 'conn recept 5pos w/pins solder - MS3102E14S-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102E14S-5P-ND.
CONN RECEPT 6POS W/PINS SOLDER - MS3102E14S-6P
Order 'conn recept 6pos w/pins solder - MS3102E14S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102E14S-6P-ND.
CONN RECEPT 7POS W/PIN SOLDER - MS3102E16S-1P
Order 'conn recept 7pos w/pin solder - MS3102E16S-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102E16S-1P-ND.
CONN RECEPT 5POS W/PINS SOLDER - MS3102E18-11P
Order 'conn recept 5pos w/pins solder - MS3102E18-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102E18-11P-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3102R10SL-4P
Send this link via E-Mail
Help With This Screen
