Keywords:





BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-03Q - Audio Products

Digi-Key Part Number 458-1063-ND
Price Break
1
10
100
500
1000
5000
Unit Price
6.06000
4.42700
3.61150
3.26200
3.20375
2.91250
Extended Price
6.06
44.27
361.15
1631.00
3203.75
14562.50
Manufacturer Part NumberPB-12N23P-03Q
DescriptionBUZZER MAGN 2.3KHZ 12MM PC MT
Quantity Available 1199
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPB-12N23P-03Q
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypeMagnetic Indicator, Internal Drive
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.3kHz
PackagingBulk
Operating ModeContinuous
Voltage Range2 ~ 5VDC
Voltage - Rated 3VDC
Current Rating30mA
Size / DimensionCircular - 12mm Dia x 9.5mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PB 12N23P 03Q
PB12N23P03Q
458 1063 ND
4581063ND
458-1063

PB-12N23P-03Q Specification Sheet

Image of BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-03Q

BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-03Q (458-1063-ND) - Audio Products

Related parts Audio Products:
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-03Q
 Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-03Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1063-ND.
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-05Q
 Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-05Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1064-ND.
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-12Q
 Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-12Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1065-ND.
BUZZER MAGN 2.048KHZ 12MM PC MT - PB-1220PQ
 Order 'buzzer magn 2.048khz 12mm pc mt - PB-1220PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1061-ND.
BUZZER MAGN 2.4KHZ 12MM PC MT - PB-1224PE-05Q
 Order 'buzzer magn 2.4khz 12mm pc mt - PB-1224PE-05Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1062-ND.
BUZZER MAGN 2.3KHZ 12MM PCB - PB-12N23P-01Q
 Order 'buzzer magn 2.3khz 12mm pcb - PB-12N23P-01Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-12N23P-01Q-ND.
BUZZER MAGN 2.048KHZ 12MM PCB - PB-1221PQ
 Order 'buzzer magn 2.048khz 12mm pcb - PB-1221PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1221PQ-ND.
BUZZER MAGN 2.6KHZ 12MM PCB - PB-1226PEAQ
 Order 'buzzer magn 2.6khz 12mm pcb - PB-1226PEAQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1226PEAQ-ND.
BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T3-A1
 Order 'buzzer magnet 2048hz 12mm pc mnt - SD1209T3-A1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2530-ND.
BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T5-A1
 Order 'buzzer magnet 2048hz 12mm pc mnt - SD1209T5-A1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2531-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS800SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS800SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1056-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806Q
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1057-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1058-ND.
BUZZER PIEZO 2.5KHZ 23.4MM PC MT - MCP320B2Q
 Order 'buzzer piezo 2.5khz 23.4mm pc mt - MCP320B2Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1059-ND.
BUZZER PIEZO 3.15KHZ 24MM PC MT - MCP320Q
 Order 'buzzer piezo 3.15khz 24mm pc mt - MCP320Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1060-ND.

Send this link via E-Mail
Help With This Screen

BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-03Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAGN 2.048KHZ 16MM PCB - PB-1622PQ Next: BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-05Q
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-03Q