IDC CABLE - MSC60K/MC60F/X - M1AXK-6040K - Cable Assemblies
| Digi-Key Part Number | M1AXK-6040K-ND |
1 10 100 250 500 1000 2500 5000 |
29.56000 25.92000 19.09910 16.48432 15.34748 13.23293 12.50535 12.09608 |
Extended Price
29.56 259.20 1909.91 4121.08 7673.74 13232.93 31263.38 60480.40 |
| Manufacturer Part Number | M1AXK-6040K | |||
| Description | IDC CABLE - MSC60K/MC60F/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1AXK-6040K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1AXK 6040K M1AXK6040K |
IDC CABLE - MSC60K/MC60F/X - M1AXK-6040K (M1AXK-6040K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC60K/MC60F/X - M1AXK-6040K
Order 'idc cable - msc60k/mc60f/x - M1AXK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MCE60K - M3AEK-6040K
Order 'idc cable - msc60k/mc60f/mce60k - M3AEK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MCF60K - M3AFK-6040K
Order 'idc cable - msc60k/mc60f/mcf60k - M3AFK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MCS60K - M3AGK-6040K
Order 'idc cable - msc60k/mc60f/mcs60k - M3AGK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MPK60K - M3AKK-6040K
Order 'idc cable - msc60k/mc60f/mpk60k - M3AKK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MCG60K - M3AMK-6040K
Order 'idc cable - msc60k/mc60f/mcg60k - M3AMK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MCJ60K - M3APK-6040K
Order 'idc cable - msc60k/mc60f/mcj60k - M3APK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MCH60K - M3ASK-6040K
Order 'idc cable - msc60k/mc60f/mch60k - M3ASK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MSC60K - M3AAK-6040K
Order 'idc cable - msc60k/mc60f/msc60k - M3AAK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-6040K-ND.
IDC CABLE - MSC60A/MC60F/X - M1AXA-6040K
Order 'idc cable - msc60a/mc60f/x - M1AXA-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-6040K-ND.
IDC CABLE - MSC60K/MC60G/X - M1AXK-6036J
Order 'idc cable - msc60k/mc60g/x - M1AXK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-6036J-ND.
IDC CABLE - MSC60K/MC60M/X - M1AXK-6036R
Order 'idc cable - msc60k/mc60m/x - M1AXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-6036R-ND.
IDC CABLE - MSR60A/MC60F/X - M1BXA-6040K
Order 'idc cable - msr60a/mc60f/x - M1BXA-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-6040K-ND.
IDC CABLE - MSR60K/MC60F/X - M1BXK-6040K
Order 'idc cable - msr60k/mc60f/x - M1BXK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-6040K-ND.
IDC CABLE - MKC60K/MC60F/X - M1CXK-6040K
Order 'idc cable - mkc60k/mc60f/x - M1CXK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-6040K-ND.
Send this link via E-Mail
Help With This Screen