CONN RECEPT 3POS FEMALE SOLDER - MXR-8RA-3S
| Digi-Key Part Number | HR613-ND |
1 10 50 100 250 500 1000 |
9.52000 8.28000 7.45200 6.62400 5.50620 5.27850 5.07150 |
Extended Price
9.52 82.80 372.60 662.40 1376.55 2639.25 5071.50 |
| Manufacturer Part Number | MXR-8RA-3S | |||
| Description | CONN RECEPT 3POS FEMALE SOLDER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MXR-8RA-3S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | 8 |
| Series | MXR |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Push-Pull |
| Features | Bulkhead |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MXR 8RA 3S MXR8RA3S HR613 ND HR613ND HR613 |
MXR-8RA-3S Specification Sheet
CONN RECEPT 3POS FEMALE SOLDER - MXR-8RA-3S (HR613-ND)
Related parts:CONN RECEPT 3POS FEMALE SOLDER - MXR-8RA-3S
Order 'conn recept 3pos female solder - MXR-8RA-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR613-ND.
CONN RECEPT 3POS FEMALE SOLDER - MXR-8RA-3S(71)
Order 'conn recept 3pos female solder - MXR-8RA-3S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1826-ND.
CONN RECEPT 4POS FEMALE SOLDER - MXR-8RA-4S(71)
Order 'conn recept 4pos female solder - MXR-8RA-4S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1827-ND.
CONN RECEPT 6POS FEMALE SOLDER - MXR-8RA-6S(71)
Order 'conn recept 6pos female solder - MXR-8RA-6S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1828-ND.
CONN RECEPT 4POS FEMALE SOLDER - MXR-8RA-4S
Order 'conn recept 4pos female solder - MXR-8RA-4S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR614-ND.
CONN RECEPT 6POS FEMALE SOLDER - MXR-8RA-6S
Order 'conn recept 6pos female solder - MXR-8RA-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR616-ND.
CONN RECEPT 3POS FEMALE SILVER - SR38-4R-3S
Order 'conn recept 3pos female silver - SR38-4R-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR797-ND.
CONN PLUG 3POS FEMALE SOLDER - HR30-6P-3S
Order 'conn plug 3pos female solder - HR30-6P-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR855-ND.
CONN PLUG 3POS FEMALE SOLDER - HR30-6PA-3S
Order 'conn plug 3pos female solder - HR30-6PA-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR858-ND.
CONN RECEPT 3POS 2MM VERT TIN - DF3-3S-2DSA(20)
Order 'conn recept 3pos 2mm vert tin - DF3-3S-2DSA(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3866-ND.
CONN RECEPT 3POS 2MM VERT GOLD - DF3-3S-2DSA(50)
Order 'conn recept 3pos 2mm vert gold - DF3-3S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3880-ND.
CONN RECEPT 3POS 2MM VERT TIN - DF3-3S-2DSA(25)
Order 'conn recept 3pos 2mm vert tin - DF3-3S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2031-ND.
CONN RECEPT 3POS 2MM VERT GOLD - DF3-3S-2DSA(55)
Order 'conn recept 3pos 2mm vert gold - DF3-3S-2DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2045-ND.
CONN RECEPT 3POS W/SOCKET INSERT - RM12WBR-3S
Order 'conn recept 3pos w/socket insert - RM12WBR-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1069-ND.
CONN RECEPT 6POS FEMALE SOLDER - HR10-7TR-6S(73)
Order 'conn recept 6pos female solder - HR10-7TR-6S(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1581-ND.
Send this link via E-Mail
Help With This Screen