CONN PLUG 6POS MALE SOLDER - HR30-6P-6P(71) - Connectors, Interconnects
Polyphenylene Sulfide Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins HR30-6P-6P(71)
| Digi-Key Part Number | HR580-ND |
1 10 50 100 250 500 1000 |
8.53000 7.21600 6.06800 5.41200 4.51000 4.36240 4.18200 |
Extended Price
8.53 72.16 303.40 541.20 1127.50 2181.20 4182.00 |
| Manufacturer Part Number | HR30-6P-6P(71) | |||
| Description | CONN PLUG 6POS MALE SOLDER | |||
| Quantity Available | 1548 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR30-6P-6P(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 6 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | Strain Relief |
| Packaging | Tray |
| Number of Positions | 6 |
| Termination | Solder |
| Shell Material, Finish | Polyphenylene Sulfide |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HR30 6P 6P 71 HR306P6P71 HR580 ND HR580ND HR580 |
HR30-6P-6P(71) Specification Sheet
CONN PLUG 6POS MALE SOLDER - HR30-6P-6P(71) (HR580-ND) - Connectors, Interconnects
Related parts Polyphenylene Sulfide Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins HR30-6P-6P(71)CONN PLUG 6POS MALE SOLDER - HR30-6P-6P(71)
Order 'conn plug 6pos male solder - HR30-6P-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR580-ND.
CONN PLUG 6POS MALE SOLDER - HR30-6PA-6P(71)
Order 'conn plug 6pos male solder - HR30-6PA-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR583-ND.
CONN PLUG 6POS MALE SOLDER - HR30-6P-6P
Order 'conn plug 6pos male solder - HR30-6P-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR857-ND.
CONN RECEPT 6POS MALE SOLDER - HR30-6R-6P(71)
Order 'conn recept 6pos male solder - HR30-6R-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR588-ND.
CONN JACK 6POS MALE SOLDER - HR30-6J-6P(71)
Order 'conn jack 6pos male solder - HR30-6J-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR593-ND.
CONN JACK 6POS MALE SOLDER - HR30-6JA-6P(71)
Order 'conn jack 6pos male solder - HR30-6JA-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR594-ND.
CONN PLUG 6POS MALE SOLDER - HR30-6PA-6P
Order 'conn plug 6pos male solder - HR30-6PA-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR860-ND.
CONN PLUG 6POS FEMALE SOLDER - HR30-6P-6S(71)
Order 'conn plug 6pos female solder - HR30-6P-6S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR579-ND.
CONN PLUG 6POS FEMALE SOLDER - HR30-6P-6S
Order 'conn plug 6pos female solder - HR30-6P-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR856-ND.
CONN PLUG 12POS MALE CRIMP - HR30-8P-12PC
Order 'conn plug 12pos male crimp - HR30-8P-12PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR863-ND.
CONN PLUG 12POS MALE CRIMP - HR30-8P-12PC(71)
Order 'conn plug 12pos male crimp - HR30-8P-12PC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR586-ND.
CONN PLUG 6POS MALE SOLDER - HR10A-7TP-6P
Order 'conn plug 6pos male solder - HR10A-7TP-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR355-ND.
CONN RECEPT 6POS MALE SOLDER - HR30-6R-6P
Order 'conn recept 6pos male solder - HR30-6R-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR865-ND.
CONN JACK 6POS MALE SOLDER - HR30-6J-6P
Order 'conn jack 6pos male solder - HR30-6J-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR870-ND.
CONN JACK 6POS MALE SOLDER - HR30-6JA-6P
Order 'conn jack 6pos male solder - HR30-6JA-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR871-ND.
Options for Polyphenylene Sulfide Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins HR30-6P-6P(71)
Send this link via E-Mail
Help With This Screen
