CONN PLUG WATERPROOF 12POS FMALE - LF10WBP-12S - Connectors, Interconnects
| Digi-Key Part Number | HR555-ND |
1 10 50 100 250 500 1000 |
16.66000 15.68000 14.21000 13.72000 12.74000 12.49500 12.00500 |
Extended Price
16.66 156.80 710.50 1372.00 3185.00 6247.50 12005.00 |
| Manufacturer Part Number | LF10WBP-12S | |||
| Description | CONN PLUG WATERPROOF 12POS FMALE | |||
| Quantity Available | 155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LF10WBP-12S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 12 |
| Termination | Solder |
| Shell Material, Finish | Zinc, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LF10WBP 12S LF10WBP12S HR555 ND HR555ND HR555 |
LF10WBP-12S Specification Sheet
CONN PLUG WATERPROOF 12POS FMALE - LF10WBP-12S (HR555-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG WATERPROOF 12POS FMALE - LF10WBP-12S
Order 'conn plug waterproof 12pos fmale - LF10WBP-12S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR555-ND.
CONN PLUG WATERPROOF 12POS MALE - LF10WBP-12P
Order 'conn plug waterproof 12pos male - LF10WBP-12P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR554-ND.
CONN RCPT WATERPROOF 12POS FMALE - LF10WBR-12S
Order 'conn rcpt waterproof 12pos fmale - LF10WBR-12S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR559-ND.
CONN JACK WATERPROOF 12POS FMALE - LF10WBJ-12S
Order 'conn jack waterproof 12pos fmale - LF10WBJ-12S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR563-ND.
CONN RCPT WATERPROOF 12POS FMALE - LF10WBRB-12S
Order 'conn rcpt waterproof 12pos fmale - LF10WBRB-12S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1948-ND.
CONN PLUG WATERPROOF 3POS FMALE - JR13WP-3S(71)
Order 'conn plug waterproof 3pos fmale - JR13WP-3S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1319-ND.
CONN PLUG WATERPROOF 5POS FMALE - JR13WP-5S(71)
Order 'conn plug waterproof 5pos fmale - JR13WP-5S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1320-ND.
CONN PLUG WATERPROOF 7POS FMALE - JR16WP-7S(71)
Order 'conn plug waterproof 7pos fmale - JR16WP-7S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1321-ND.
CONN PLUG WATERPROOF 10POS FMALE - JR16WP-10S(71)
Order 'conn plug waterproof 10pos fmale - JR16WP-10S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1322-ND.
CONN PLUG WATERPROOF 10POS FMALE - JR21WP-10S(71)
Order 'conn plug waterproof 10pos fmale - JR21WP-10S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1323-ND.
CONN PLUG WATERPROOF 16POS FMALE - JR21WP-16S(71)
Order 'conn plug waterproof 16pos fmale - JR21WP-16S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1324-ND.
CONN PLUG WATERPROOF 4POS FMALE - JR25WP-4S(71)
Order 'conn plug waterproof 4pos fmale - JR25WP-4S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1325-ND.
CONN PLUG WATERPROOF 5POS FMALE - JR25WP-5S(71)
Order 'conn plug waterproof 5pos fmale - JR25WP-5S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1326-ND.
CONN PLUG WATERPROOF 8POS FMALE - JR25WP-8S(71)
Order 'conn plug waterproof 8pos fmale - JR25WP-8S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1327-ND.
CONN PLUG WATERPROOF 16POS FMALE - JR25WP-16S(71)
Order 'conn plug waterproof 16pos fmale - JR25WP-16S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1328-ND.
Send this link via E-Mail
Help With This Screen
