CONN JACK 7 POS W/SOCKET INSERT - SR30-10JF-7S
| Digi-Key Part Number | HR508-ND |
1 10 50 100 250 500 1000 |
13.38000 12.37700 11.10540 10.36950 8.89772 8.52976 8.19525 |
Extended Price
13.38 123.77 555.27 1036.95 2224.43 4264.88 8195.25 |
| Manufacturer Part Number | SR30-10JF-7S | |||
| Description | CONN JACK 7 POS W/SOCKET INSERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SR30-10JF-7S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Jack, Female Socket |
| Shell Size - Insert | 10 |
| Series | SR30 |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR30 10JF 7S SR3010JF7S HR508 ND HR508ND HR508 |
SR30-10JF-7S Specification Sheet
CONN JACK 7 POS W/SOCKET INSERT - SR30-10JF-7S (HR508-ND)
Related parts :CONN JACK 7 POS W/SOCKET INSERT - SR30-10JF-7S
Order 'conn jack 7 pos w/socket insert - SR30-10JF-7S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR508-ND.
CONN JACK 7 POS W/SOCKET INSERT - SR30-10JF-7S(71)
Order 'conn jack 7 pos w/socket insert - SR30-10JF-7S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1725-ND.
CONN REC 7 POS W/SOCKET INSERT - SR30-10R-7S
Order 'conn rec 7 pos w/socket insert - SR30-10R-7S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR505-ND.
CONN REC 7 POS W/SOCKET INSERT - SR30-10R-7S(71)
Order 'conn rec 7 pos w/socket insert - SR30-10R-7S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1724-ND.
CONN PLUG 7 POS W/PIN INSERT - SR30-10PF-7P(71)
Order 'conn plug 7 pos w/pin insert - SR30-10PF-7P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1723-ND.
CONN PLUG 7 POS W/PIN INSERT - SR30-10PF-7P
Order 'conn plug 7 pos w/pin insert - SR30-10PF-7P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR510-ND.
CONN PLUG 5 POS W/SOCKET INSERT - HR10A-7P-5S
Order 'conn plug 5 pos w/socket insert - HR10A-7P-5S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR119-ND.
CONN PLUG 5 POS W/SOCKET INSERT - HR10A-7P-5S(73)
Order 'conn plug 5 pos w/socket insert - HR10A-7P-5S(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1613-ND.
CONN REC 5 POS W/SOCKET INSERT - HR10A-7R-5S(73)
Order 'conn rec 5 pos w/socket insert - HR10A-7R-5S(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1614-ND.
CONN PLUG 7 POS W/SOCKETS - RPC2-12P-7S(71)
Order 'conn plug 7 pos w/sockets - RPC2-12P-7S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1816-ND.
CONN REC 5 POS W/SOCKET INSERT - HR10A-7R-5S
Order 'conn rec 5 pos w/socket insert - HR10A-7R-5S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR219-ND.
RM 12 JACK 7 POS. W/SOCKET - RM12BJB-7S(07)
Order 'rm 12 jack 7 pos. w/socket - RM12BJB-7S(07)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR330-ND.
CONN PLUG 7 POS SOCKET SILVER - JRC16BP-7S
Order 'conn plug 7 pos socket silver - JRC16BP-7S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR139-ND.
CONN RECEPT 7 POS SOCKET SILVER - JRC16BR-7S
Order 'conn recept 7 pos socket silver - JRC16BR-7S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR147-ND.
CONN PLUG 7 POS SOCKET SILVER - JRC16BP-7S(71)
Order 'conn plug 7 pos socket silver - JRC16BP-7S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1298-ND.
Send this link via E-Mail
Help With This Screen