CONN PLUG 3 POS W/SOCKETS - RPC2-12P-3S(71) - Connectors
| Digi-Key Part Number | HR1815-ND |
1 10 50 100 250 500 1000 |
3.71000 3.07200 2.56000 2.30400 1.85600 1.72800 1.66400 |
Extended Price
3.71 30.72 128.00 230.40 464.00 864.00 1664.00 |
| Manufacturer Part Number | RPC2-12P-3S(71) | |||
| Description | CONN PLUG 3 POS W/SOCKETS | |||
| Quantity Available | 1230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPC2-12P-3S(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Tray |
| Number of Positions | 3 |
| Termination | Solder |
| Shell Material, Finish | Polyamide Resin and Polyacetal Resin |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPC2 12P 3S 71 RPC212P3S71 HR1815 ND HR1815ND HR1815 |
RPC2-12P-3S(71) Specification Sheet
CONN PLUG 3 POS W/SOCKETS - RPC2-12P-3S(71) (HR1815-ND) - Connectors
Related parts Connectors :CONN PLUG 3 POS W/SOCKETS - RPC2-12P-3S(71)
Order 'conn plug 3 pos w/sockets - RPC2-12P-3S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1815-ND.
CONN PLUG 7 POS W/SOCKETS - RPC2-12P-7S(71)
Order 'conn plug 7 pos w/sockets - RPC2-12P-7S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1816-ND.
CONN PLUG 6 POS W/SOCKETS - RPC1-12P-6S(03)
Order 'conn plug 6 pos w/sockets - RPC1-12P-6S(03)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR132-ND.
CONN PLUG 6 POS W/SOCKETS - RPC1-12P-6S(72)
Order 'conn plug 6 pos w/sockets - RPC1-12P-6S(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1814-ND.
CONN PLUG 3 POS SOCKET RT/ANGLE - RP34-8P-3SC(71)
Order 'conn plug 3 pos socket rt/angle - RP34-8P-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1285-ND.
CONN PLUG 3 POS SOCKET STRAIGHT - RP34-8SP-3SC(71)
Order 'conn plug 3 pos socket straight - RP34-8SP-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1286-ND.
CONN PLUG 3 POS SOCKET STRAIGHT - RP34-8SP-3SC
Order 'conn plug 3 pos socket straight - RP34-8SP-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR170-ND.
CONN PLUG 3 POS SOCKET RT/ANGLE - RP34-8P-3SC
Order 'conn plug 3 pos socket rt/angle - RP34-8P-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR172-ND.
RM 12 PLUG 3 POS. W/SOCKET - RM12BPG-3S(07)
Order 'rm 12 plug 3 pos. w/socket - RM12BPG-3S(07)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR123-ND.
CONN PLUG 5 POS W/SOCKET INSERT - HR10A-7P-5S
Order 'conn plug 5 pos w/socket insert - HR10A-7P-5S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR119-ND.
CONN PLUG 5 POS W/SOCKET INSERT - HR10A-7P-5S(73)
Order 'conn plug 5 pos w/socket insert - HR10A-7P-5S(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1613-ND.
CONN RECEPT 3 POS W/PINS - RPC2-12RB-3P(71)
Order 'conn recept 3 pos w/pins - RPC2-12RB-3P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1818-ND.
CONN PLUG 12 POS CABLE MOUNT - 3240-12P-TO-C(50)
Order 'conn plug 12 pos cable mount - 3240-12P-TO-C(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11344-ND.
CONN PLUG 7POS W/SOCKETS - RPC2-12P-7S
Order 'conn plug 7pos w/sockets - RPC2-12P-7S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR136-ND.
CONN PLUG 4 POS SOCKET STRAIGHT - RP34-8SP-4SC(71)
Order 'conn plug 4 pos socket straight - RP34-8SP-4SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1287-ND.
Send this link via E-Mail
Help With This Screen
