6-PLUG W/PIN INSERT(RUBBER BOOT) - KMC9BPD-6P(71)
Brass, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins KMC9BPD-6P(71)
| Digi-Key Part Number | HR1813-ND |
1 10 50 100 250 500 1000 |
22.95000 22.18500 20.65500 19.89000 19.50752 19.12500 18.36000 |
Extended Price
22.95 221.85 1032.75 1989.00 4876.88 9562.50 18360.00 |
| Manufacturer Part Number | KMC9BPD-6P(71) | |||
| Description | 6-PLUG W/PIN INSERT(RUBBER BOOT) | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KMC9BPD-6P(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 9 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Solder |
| Shell Material, Finish | Brass, Nickel Plated |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | Water Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KMC9BPD 6P 71 KMC9BPD6P71 HR1813 ND HR1813ND HR1813 |
KMC9BPD-6P(71) Specification Sheet
6-PLUG W/PIN INSERT(RUBBER BOOT) - KMC9BPD-6P(71) (HR1813-ND)
Related parts Brass, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins KMC9BPD-6P(71)6-PLUG W/PIN INSERT(RUBBER BOOT) - KMC9BPD-6P(71)
Order '6-plug w/pin insert(rubber boot) - KMC9BPD-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1813-ND.
6-PLUG W/PIN INSERT(RUBBER BOOT) - KMC9BPD-6P
Order '6-plug w/pin insert(rubber boot) - KMC9BPD-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR401-ND.
4 PLUG W/PIN INSERT(RUBBER BOOT) - KMC9BPD-4P(71)
Order '4 plug w/pin insert(rubber boot) - KMC9BPD-4P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1810-ND.
4 PLUG W/PIN INSERT(RUBBER BOOT) - KMC9BPD-4P
Order '4 plug w/pin insert(rubber boot) - KMC9BPD-4P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR400-ND.
PLUG W/PIN INSERT (6 CONTACT) - HR10-7P-6P
Order 'plug w/pin insert (6 contact) - HR10-7P-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR101-ND.
6 CONTACT PLUG W/PIN INSERT - HR10A-7P-6P
Order '6 contact plug w/pin insert - HR10A-7P-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR111-ND.
RM 12 PLUG 6 POS. W/PIN - RM12BPG-6PH
Order 'rm 12 plug 6 pos. w/pin - RM12BPG-6PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR128-ND.
PLUG W/PIN INSERT (6 CONTACT) - HR10-7P-6P(73)
Order 'plug w/pin insert (6 contact) - HR10-7P-6P(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1560-ND.
6 CONTACT PLUG W/PIN INSERT - HR10A-7P-6P(73)
Order '6 contact plug w/pin insert - HR10A-7P-6P(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1586-ND.
6 CONT. PLUG W/PIN INSERT - SR30-10PE-6P(74)
Order '6 cont. plug w/pin insert - SR30-10PE-6P(74)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1718-ND.
6 CONT. PLUG W/PIN INSERT - SR30-10PE-6P
Order '6 cont. plug w/pin insert - SR30-10PE-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR501-ND.
CONN PLUG 6POS MALE SOLDER - HR30-6P-6P(71)
Order 'conn plug 6pos male solder - HR30-6P-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR580-ND.
CONN PLUG 6POS MALE SOLDER - HR30-6PA-6P(71)
Order 'conn plug 6pos male solder - HR30-6PA-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR583-ND.
PLUG W/PIN INSERT (4 CONTACT) - HR10-7P-4P
Order 'plug w/pin insert (4 contact) - HR10-7P-4P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR100-ND.
PLUG W/PIN INSERT (12 CONTACT) - HR10-10P-12P
Order 'plug w/pin insert (12 contact) - HR10-10P-12P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR102-ND.
Options for Brass, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins KMC9BPD-6P(71)
Send this link via E-Mail
Help With This Screen
